-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1 CHANNEL, VIDEO AMPLIFIER, PDIP8, MINI, PLASTIC, DIP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 32 |
|
RFQ | ||
|
Bristol Electronics | 9 |
|
RFQ | ||
|
Bristol Electronics | 37 |
|
RFQ | ||
|
Bristol Electronics | 22 |
|
RFQ | ||
|
Quest Components | Operational Amplifier, Single AMP, Bipolar, 8 Pin, Plastic, DIP | 17 |
|
$4.0590 / $5.5350 | Buy Now |
|
Quest Components | Operational Amplifier, Single AMP, Bipolar, 8 Pin, Plastic, DIP | 8 |
|
$5.2500 / $10.5000 | Buy Now |
|
Quest Components | Operational Amplifier, Single AMP, Bipolar, 8 Pin, Plastic, DIP | 7 |
|
$20.0000 / $22.5000 | Buy Now |
|
Rochester Electronics | Video Amplifier, 1 Channel(s), 1 Func, PDIP8 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2 |
|
$2.4600 / $2.8900 | Buy Now |
DISTI #
AD817AN
|
Direct Components, Inc. | 2 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD817AN
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD817AN
Analog Devices Inc
1 CHANNEL, VIDEO AMPLIFIER, PDIP8, MINI, PLASTIC, DIP-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Consumer IC Type | VIDEO AMPLIFIER | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Length | 9.88 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Surface Mount | NO | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for AD817AN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD817AN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD817AR | High Speed, Low Power Wide Supply Range Amplifier | Analog Devices Inc | AD817AN vs AD817AR |
AD817AR-REEL7 | High Speed, Low Power Wide Supply Range Amplifier | Analog Devices Inc | AD817AN vs AD817AR-REEL7 |
AD817AREEL | IC OP-AMP, 4000 uV OFFSET-MAX, 50 MHz BAND WIDTH, PDSO8, PLASTIC, SOIC-8, Operational Amplifier | Analog Devices Inc | AD817AN vs AD817AREEL |
AD817ARZ-REEL | High Speed, Low Power Wide Supply Range Amplifier | Analog Devices Inc | AD817AN vs AD817ARZ-REEL |
AD817AR-REEL | High Speed, Low Power Wide Supply Range Amplifier | Analog Devices Inc | AD817AN vs AD817AR-REEL |
LT1195CJ8 | IC 1 CHANNEL, VIDEO AMPLIFIER, CDIP8, 0.300 INCH, HERMETIC SEALED, CERAMIC, DIP-8, Audio/Video Amplifier | Linear Technology | AD817AN vs LT1195CJ8 |
AD817ARZ-REEL7 | High Speed, Low Power Wide Supply Range Amplifier | Analog Devices Inc | AD817AN vs AD817ARZ-REEL7 |
AD817ARZ | High Speed, Low Power Wide Supply Range Amplifier | Analog Devices Inc | AD817AN vs AD817ARZ |