Part Details for ADG836YCP-REEL7 by Analog Devices Inc
Overview of ADG836YCP-REEL7 by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADG836YCP-REEL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Dual SPDT/2:1 MUX RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 14296 |
|
$1.4200 / $1.6700 | Buy Now |
Part Details for ADG836YCP-REEL7
ADG836YCP-REEL7 CAD Models
ADG836YCP-REEL7 Part Data Attributes
|
ADG836YCP-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG836YCP-REEL7
Analog Devices Inc
IC DUAL 2-CHANNEL, SGL POLE DOUBLE THROW SWITCH, QCC12, MO-220-VEED-1, LFCSP-12, Multiplexer or Switch
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | MO-220-VEED-1, LFCSP-12 | |
Pin Count | 12 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CAN ALSO OPERATE WITH 2.5V AND 3.3V SUPPLIES | |
Analog IC - Other Type | SPDT | |
JESD-30 Code | S-XQCC-N12 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | 3 | |
Normal Position | NO/NC | |
Number of Channels | 2 | |
Number of Functions | 2 | |
Number of Terminals | 12 | |
Off-state Isolation-Nom | 67 dB | |
On-state Resistance Match-Nom | 0.1 Ω | |
On-state Resistance-Max (Ron) | 1.4 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC12,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 1.95 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Switch-off Time-Max | 9 ns | |
Switch-on Time-Max | 37 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 3 mm |
Alternate Parts for ADG836YCP-REEL7
This table gives cross-reference parts and alternative options found for ADG836YCP-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG836YCP-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADG836YCPZ-REEL7 | 0.5 Ω CMOS, 1.65 V TO 3.6 V, Dual SPDT/2:1 MUX | Analog Devices Inc | ADG836YCP-REEL7 vs ADG836YCPZ-REEL7 |
ADG836YCP | IC DUAL 2-CHANNEL, SGL ENDED MULTIPLEXER, QCC12, MO-220-VEED-1, LFCSP-12, Multiplexer or Switch | Analog Devices Inc | ADG836YCP-REEL7 vs ADG836YCP |
ADG836YCP-REEL | DUAL 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, QCC12, MO-220-VEED-1, LFCSP-12 | Rochester Electronics LLC | ADG836YCP-REEL7 vs ADG836YCP-REEL |