-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Isolated, Synchronous Forward Controller with Active Clamp and iCoupler®
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-ADP1074ARWZ-RLCT-ND
|
DigiKey | ISOLATED ACTIVE CLAMP FOR Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
520 In Stock |
|
$6.4630 / $11.3900 | Buy Now |
DISTI #
584-ADP1074ARWZ-RL
|
Mouser Electronics | Switching Controllers Isolated, Synchronous Forward Controller with Active Clamp and iCoupler RoHS: Compliant | 995 |
|
$6.3900 / $10.8300 | Buy Now |
|
Analog Devices Inc | Isolated Active Clamp for Min Qty: 1 Package Multiple: 1000 | 104 |
|
$6.4630 / $11.3900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADP1074ARWZ-RL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADP1074ARWZ-RL
Analog Devices Inc
Isolated, Synchronous Forward Controller with Active Clamp and iCoupler®
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SOIC-24 | |
Pin Count | 24 | |
Manufacturer Package Code | RW-24 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2017-10-04 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO AVAILABLE WITH SECONDARY INPUT VOLTAGE FROM 4.5 TO 36 V | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 60 V | |
Input Voltage-Min | 4.7 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 15.4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 2.65 mm | |
Surface Mount | YES | |
Switching Frequency-Max | 660 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for ADP1074ARWZ-RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADP1074ARWZ-RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADP1074ARWZ | Isolated, Synchronous Forward Controller with Active Clamp and iCoupler® | Analog Devices Inc | ADP1074ARWZ-RL vs ADP1074ARWZ |