Part Details for AGL030V2-CSG81 by Microsemi Corporation
Overview of AGL030V2-CSG81 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AGL030V2-CSG81
AGL030V2-CSG81 CAD Models
AGL030V2-CSG81 Part Data Attributes:
|
AGL030V2-CSG81
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
AGL030V2-CSG81
Microsemi Corporation
Field Programmable Gate Array, 768 CLBs, 30000 Gates, 108MHz, CMOS, PBGA81, 5 X 5 MM, 0.80 MM HEIGHT, 0.50 MM PITCH, HALOGEN FREE AND ROHS COMPLIANT, CSP-81
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | 5 X 5 MM, 0.80 MM HEIGHT, 0.50 MM PITCH, HALOGEN FREE AND ROHS COMPLIANT, CSP-81 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 108 MHz | |
JESD-30 Code | S-PBGA-B81 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 768 | |
Number of Equivalent Gates | 30000 | |
Number of Terminals | 81 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 768 CLBS, 30000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 1.575 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
Alternate Parts for AGL030V2-CSG81
This table gives cross-reference parts and alternative options found for AGL030V2-CSG81. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AGL030V2-CSG81, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AGL030V2-CS81 | Field Programmable Gate Array, 768 CLBs, 30000 Gates, 108MHz, CMOS, PBGA81 | Microchip Technology Inc | AGL030V2-CSG81 vs AGL030V2-CS81 |
AGL030V2-CSG81Y | FPGA | Microsemi FPGA & SoC | AGL030V2-CSG81 vs AGL030V2-CSG81Y |
AGL030V2-CSG81YI | Field Programmable Gate Array | Microchip Technology Inc | AGL030V2-CSG81 vs AGL030V2-CSG81YI |
AGL030V2-CS81Y | FPGA | Microsemi FPGA & SoC | AGL030V2-CSG81 vs AGL030V2-CS81Y |
AGL030V2-CS81YI | Field Programmable Gate Array | Microchip Technology Inc | AGL030V2-CSG81 vs AGL030V2-CS81YI |
AGL030V2-CS81YI | Field Programmable Gate Array, | Microsemi Corporation | AGL030V2-CSG81 vs AGL030V2-CS81YI |
AGL030V2-CS81I | Field Programmable Gate Array, 768 CLBs, 30000 Gates, 108MHz, CMOS, PBGA81 | Microchip Technology Inc | AGL030V2-CSG81 vs AGL030V2-CS81I |
AGL030V2-CS81YI | FPGA | Microsemi FPGA & SoC | AGL030V2-CSG81 vs AGL030V2-CS81YI |
AGL030V2-CSG81 | Field Programmable Gate Array, 768 CLBs, 30000 Gates, 108MHz, CMOS, PBGA81 | Microchip Technology Inc | AGL030V2-CSG81 vs AGL030V2-CSG81 |
AGL030V2-CS81Y | Field Programmable Gate Array, | Microsemi Corporation | AGL030V2-CSG81 vs AGL030V2-CS81Y |