Part Details for AH1760 by Panasonic Electronic Components
Overview of AH1760 by Panasonic Electronic Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AH1760
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
255-AH1760-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 3A 125V Min Qty: 50 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9988 | Buy Now |
DISTI #
AH1760
|
Avnet Americas | Switch Snap Action SPDT Pin Plunger Right Angle Through Hole 3A 125VAC 30VDC 1.47N - Rail/Tube (Alt: AH1760) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Tube | 0 |
|
$0.5504 / $0.6232 | Buy Now |
DISTI #
769-AH1760-A
|
Mouser Electronics | Basic / Snap Action Switches SPDT Pin Plunger PCB RoHS: Compliant | 0 |
|
$0.7500 / $1.2000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$0.5740 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5720 / $0.8470 | Buy Now |
DISTI #
AH1760
|
Avnet Americas | Switch Snap Action SPDT Pin Plunger Right Angle Through Hole 3A 125VAC 30VDC 1.47N - Rail/Tube (Alt: AH1760) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Tube | 0 |
|
$0.5504 / $0.6232 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.5720 / $0.8470 | Buy Now |
Part Details for AH1760
AH1760 CAD Models
AH1760 Part Data Attributes:
|
AH1760
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AH1760
Panasonic Electronic Components
Snap Acting/Limit Switch, SPDT, Momentary, 2A, 30VDC, 0.75mm, Solder Terminal, Pin Plunger Actuator, Through Hole-right Angle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Panasonic | |
Actuator Travel | 0.75 mm | |
Actuator Type | PIN PLUNGER | |
Body Breadth | 6.5 mm | |
Body Height | 6 mm | |
Body Length or Diameter | 12.8 mm | |
Contact (AC) Max Rating R Load | 3A@125VAC | |
Contact Current(AC)-Max | 3 A | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Rating R Load | 2A@30VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 30 V | |
Electrical Life | 30000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Force-Max | 1.47 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Pre-Travel-Max | 0.5 mm | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Terminal Finish | Silver (Ag) | |
Termination Type | SOLDER |
Alternate Parts for AH1760
This table gives cross-reference parts and alternative options found for AH1760. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AH1760, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZX40E50B01 | Snap Acting/Limit Switch, SPDT, Momentary, Solder Terminal, Short Straight Lever Actuator, Through Hole-right Angle | Honeywell Sensing and Control | AH1760 vs ZX40E50B01 |
ZX40E50A01 | Snap Acting/Limit Switch, SPDT, Momentary, Solder Terminal, Pin Plunger Actuator, Through Hole-right Angle | Honeywell Sensing and Control | AH1760 vs ZX40E50A01 |
ZMCJF7P0R | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | C&K | AH1760 vs ZMCJF7P0R |
ZX40E50J01 | Snap Acting/Limit Switch, SPDT, Momentary, Solder Terminal, Long Straight Lever Actuator, Through Hole-right Angle | Honeywell Sensing and Control | AH1760 vs ZX40E50J01 |
ZX40E60J01 | Snap Acting/Limit Switch, SPDT, Momentary, Solder Terminal, Long Straight Lever Actuator, Through Hole-right Angle | Honeywell Sensing and Control | AH1760 vs ZX40E60J01 |
ZX40E60B01 | Snap Acting/Limit Switch, SPDT, Momentary, Solder Terminal, Short Straight Lever Actuator, Through Hole-right Angle | Honeywell Sensing and Control | AH1760 vs ZX40E60B01 |
DG13B2AA | Snap Acting/Limit Switch, SPDT, On-(on), Momentary, 2A, 30VDC, 0.71mm, 3 PCB Hole Cnt, Solder Terminal, Button Type Actuator, Through Hole-right Angle, | The Cherry Corporation | AH1760 vs DG13B2AA |
DG13B3LC | Snap Acting/Limit Switch, SPDT, On-(on), Momentary, 2A, 30VDC, 0.7112mm, 3 PCB Hole Cnt, Solder Terminal, Straight Auxiliary Type Actuator, Through Hole-right Angle, | The Cherry Corporation | AH1760 vs DG13B3LC |
ZX40E60E01 | Snap Acting/Limit Switch, SPDT, Momentary, Solder Terminal, Simulated Roller Lever Actuator, Through Hole-right Angle | Honeywell Sensing and Control | AH1760 vs ZX40E60E01 |