Part Details for AM27C128-70DC by AMD
Overview of AM27C128-70DC by AMD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for AM27C128-70DC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 11 |
|
RFQ |
Part Details for AM27C128-70DC
AM27C128-70DC CAD Models
AM27C128-70DC Part Data Attributes:
|
AM27C128-70DC
AMD
Buy Now
Datasheet
|
Compare Parts:
AM27C128-70DC
AMD
UVPROM, 16KX8, 70ns, CMOS, CDIP28, WINDOWED, CERAMIC, DIP-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP28,.6 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.61 | |
Access Time-Max | 70 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-CDIP-T28 | |
JESD-609 Code | e0 | |
Memory Density | 131072 bit | |
Memory IC Type | UVPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 16384 words | |
Number of Words Code | 16000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 16KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 12.75 V | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.025 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for AM27C128-70DC
This table gives cross-reference parts and alternative options found for AM27C128-70DC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM27C128-70DC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8766108XA | UVPROM, 16KX8, 70ns, CMOS, CDIP28, | Waferscale Integration Inc | AM27C128-70DC vs 5962-8766108XA |
5962-8766108XX | UVPROM, 16KX8, 70ns, CMOS, CDIP28, | Waferscale Integration Inc | AM27C128-70DC vs 5962-8766108XX |
WS57C128FB-70DMB | UVPROM, 16KX8, 70ns, CMOS, CDIP28, 0.600 INCH, CERAMIC, DIP-28 | e2v technologies | AM27C128-70DC vs WS57C128FB-70DMB |
WS57C128FB-70DM | UVPROM, 16KX8, 70ns, CMOS, CDIP28, 0.600 INCH, CERAMIC, DIP-28 | e2v technologies | AM27C128-70DC vs WS57C128FB-70DM |
AM27C128-70DCB | UVPROM, 16KX8, 70ns, CMOS, CDIP28, WINDOWED, CERAMIC, DIP-28 | AMD | AM27C128-70DC vs AM27C128-70DCB |
WS57C128FB-70D | 16KX8 UVPROM, 70ns, CDIP28, 0.600 INCH, CERDIP-28 | STMicroelectronics | AM27C128-70DC vs WS57C128FB-70D |
WS57C128F-70DM | UVPROM, 16KX8, 70ns, CMOS, CDIP28, | Waferscale Integration Inc | AM27C128-70DC vs WS57C128F-70DM |
AM27C128-70DEB | UVPROM, 16KX8, 70ns, CMOS, CDIP28, WINDOWED, CERAMIC, DIP-28 | AMD | AM27C128-70DC vs AM27C128-70DEB |
WS57C128FB-70D | UVPROM, 16KX8, 70ns, CMOS, CDIP28, 0.600 INCH, CERAMIC, DIP-28 | e2v technologies | AM27C128-70DC vs WS57C128FB-70D |
WS57C51C-70D | UVPROM, 16KX8, 70ns, CMOS, CDIP28, CERDIP-28 | Waferscale Integration Inc | AM27C128-70DC vs WS57C51C-70D |