Part Details for AM9016FPC by AMD
Overview of AM9016FPC by AMD
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Price & Stock for AM9016FPC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Dynamic RAM, Page Mode, 16K x 1, 16 Pin, Plastic, DIP | 17 |
|
$2.2500 / $4.5000 | Buy Now |
|
Quest Components | Dynamic RAM, Page Mode, 16K x 1, 16 Pin, Plastic, DIP | 8 |
|
$3.3000 / $4.5000 | Buy Now |
|
Quest Components | Dynamic RAM, Page Mode, 16K x 1, 16 Pin, Plastic, DIP | 464 |
|
$2.4750 / $4.5000 | Buy Now |
|
Rochester Electronics | AM9016 - Page Mode DRAM, 16KX1, 150ns RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 15 |
|
$3.0900 / $3.6400 | Buy Now |
Part Details for AM9016FPC
AM9016FPC CAD Models
AM9016FPC Part Data Attributes:
|
AM9016FPC
AMD
Buy Now
Datasheet
|
Compare Parts:
AM9016FPC
AMD
Page Mode DRAM, 16KX1, 150ns, NMOS, PDIP16, 0.300 INCH, PLASTIC, DIP-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | PAGE | |
Access Time-Max | 150 ns | |
Additional Feature | RAS ONLY REFRESH | |
I/O Type | SEPARATE | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.304 mm | |
Memory Density | 16384 bit | |
Memory IC Type | PAGE MODE DRAM | |
Memory Width | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 16 | |
Number of Words | 16384 words | |
Number of Words Code | 16000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 16KX1 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Refresh Cycles | 128 | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | NMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for AM9016FPC
This table gives cross-reference parts and alternative options found for AM9016FPC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM9016FPC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMS4116-15NL | 16KX1 PAGE MODE DRAM, 150ns, PDIP16 | Texas Instruments | AM9016FPC vs TMS4116-15NL |