Part Details for AM93L422APC by AMD
Overview of AM93L422APC by AMD
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Price & Stock for AM93L422APC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-AM93L422APC-ND
|
DigiKey | IC RAM 1KBIT PARALLEL 22DIP Min Qty: 35 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
186 In Stock |
|
$8.6000 | Buy Now |
|
Quest Components | Static RAM, 256x4, 22 Pin, Plastic, DIP | 24 |
|
$9.1260 / $14.0400 | Buy Now |
|
Quest Components | Static RAM, 256x4, 22 Pin, Plastic, DIP | 23 |
|
$12.9870 / $15.7950 | Buy Now |
|
Rochester Electronics | AM93L422 - Standard SRAM, 256X4, 45ns ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 186 |
|
$7.3800 / $8.6800 | Buy Now |
Part Details for AM93L422APC
AM93L422APC CAD Models
AM93L422APC Part Data Attributes:
|
AM93L422APC
AMD
Buy Now
Datasheet
|
Compare Parts:
AM93L422APC
AMD
Standard SRAM, 256X4, 45ns, TTL, PDIP22, PLASTIC, DIP-22
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP22,.4 | |
Pin Count | 22 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Factory Lead Time | 4 Weeks | |
Access Time-Max | 45 ns | |
JESD-30 Code | R-PDIP-T22 | |
JESD-609 Code | e0 | |
Length | 28.067 mm | |
Memory Density | 1024 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 22 | |
Number of Words | 256 words | |
Number of Words Code | 256 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Organization | 256X4 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP22,.4 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for AM93L422APC
This table gives cross-reference parts and alternative options found for AM93L422APC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM93L422APC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
93422ADM | Cache SRAM, 256X4, 45ns, CMOS, CDIP22, 0.400 INCH, CERDIP-22 | Fairchild Semiconductor Corporation | AM93L422APC vs 93422ADM |
AM93L422ADCB | Standard SRAM, 256X4, 45ns, TTL, CDIP22, HERMETIC SEALED, CERAMIC, DIP-22 | AMD | AM93L422APC vs AM93L422ADCB |
MCM93422DC | Standard SRAM, 256X4, 45ns, CMOS, CDIP22, 0.400 INCH, CERAMIC, DIP-22 | Motorola Semiconductor Products | AM93L422APC vs MCM93422DC |
AM91L22-45DC | Standard SRAM, 256X4, 45ns, NMOS, CDIP22, CERAMIC, DIP-22 | AMD | AM93L422APC vs AM91L22-45DC |
93L422ADCQR | Cache SRAM, 256X4, 45ns, CMOS, CDIP22, 0.400 INCH, CERDIP-22 | Fairchild Semiconductor Corporation | AM93L422APC vs 93L422ADCQR |
93422ADMQB | Cache SRAM, 256X4, 45ns, CMOS, CDIP22, 0.400 INCH, CERDIP-22 | Fairchild Semiconductor Corporation | AM93L422APC vs 93422ADMQB |
AM91L22-45/DMC | Standard SRAM, 256X4, 45ns, NMOS, CDIP22, CERAMIC, DIP-22 | AMD | AM93L422APC vs AM91L22-45/DMC |
93422PCQR | Cache SRAM, 256X4, 45ns, CMOS, PDIP22, 0.400 INCH, PLASTIC, DIP-22 | Fairchild Semiconductor Corporation | AM93L422APC vs 93422PCQR |
CY93L422APC | Standard SRAM, 256X4, 45ns, CMOS, PDIP22, 0.400 INCH, PLASTIC, DIP-22 | Cypress Semiconductor | AM93L422APC vs CY93L422APC |
M38510/23114BWC | Standard SRAM, 256X4, 45ns, TTL, 0.375 X 0.875 INCH, DIP-22 | SRI International Sarnoff | AM93L422APC vs M38510/23114BWC |