Part Details for AS-10.000-16-EXT-SMD-TR by Raltron Electronics Corporation
Overview of AS-10.000-16-EXT-SMD-TR by Raltron Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AS-10.000-16-EXT-SMD-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | crystal RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.0671 / $0.0773 | Buy Now |
Part Details for AS-10.000-16-EXT-SMD-TR
AS-10.000-16-EXT-SMD-TR CAD Models
AS-10.000-16-EXT-SMD-TR Part Data Attributes
|
AS-10.000-16-EXT-SMD-TR
Raltron Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
AS-10.000-16-EXT-SMD-TR
Raltron Electronics Corporation
Parallel - Fundamental Quartz Crystal, 10MHz Nom, ROHS COMPLIANT, HC-49/US, SMD, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALTRON ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT, HC-49/US, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Additional Feature | TAPE AND REEL | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.01% | |
Frequency Tolerance | 50 ppm | |
JESD-609 Code | e3 | |
Load Capacitance | 16 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 10 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L12.0XB4.8XH4.6 (mm)/L0.472XB0.189XH0.181 (inch) | |
Series Resistance | 50 Ω | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) |
Alternate Parts for AS-10.000-16-EXT-SMD-TR
This table gives cross-reference parts and alternative options found for AS-10.000-16-EXT-SMD-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS-10.000-16-EXT-SMD-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XM-1T-010.00M100/50/-1060/16 | Parallel - Fundamental Quartz Crystal, 10MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC PACKAGE-4 | Connor-Winfield | AS-10.000-16-EXT-SMD-TR vs XM-1T-010.00M100/50/-1060/16 |
XM-1T-010.00M100/50/-2070/16 | Parallel - Fundamental Quartz Crystal, 10MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC PACKAGE-4 | Connor-Winfield | AS-10.000-16-EXT-SMD-TR vs XM-1T-010.00M100/50/-2070/16 |
XM-1T-010.00M100/50/-4085/16 | Parallel - Fundamental Quartz Crystal, 10MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC PACKAGE-4 | Connor-Winfield | AS-10.000-16-EXT-SMD-TR vs XM-1T-010.00M100/50/-4085/16 |
CC1A-T3A10.0MHZ16.0PF+/-50PPMTCQS | Parallel - Fundamental Quartz Crystal, 10MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 2 PIN | Micro Crystal AG | AS-10.000-16-EXT-SMD-TR vs CC1A-T3A10.0MHZ16.0PF+/-50PPMTCQS |
XM-1T-010.00M100/50/-1070/16 | Parallel - Fundamental Quartz Crystal, 10MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC PACKAGE-4 | Connor-Winfield | AS-10.000-16-EXT-SMD-TR vs XM-1T-010.00M100/50/-1070/16 |
86SMX/5C4DF10.0MHZ | Parallel - Fundamental Quartz Crystal, 10MHz Nom | Golledge Electronics Ltd | AS-10.000-16-EXT-SMD-TR vs 86SMX/5C4DF10.0MHZ |
XM-1-010.00M100/50/-1060/16 | Parallel - Fundamental Quartz Crystal, 10MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC PACKAGE-4 | Connor-Winfield | AS-10.000-16-EXT-SMD-TR vs XM-1-010.00M100/50/-1060/16 |
XM-1-010.00M100/50/-2070/16 | Parallel - Fundamental Quartz Crystal, 10MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC PACKAGE-4 | Connor-Winfield | AS-10.000-16-EXT-SMD-TR vs XM-1-010.00M100/50/-2070/16 |
XM-1-010.00M100/50/-1070/16 | Parallel - Fundamental Quartz Crystal, 10MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC PACKAGE-4 | Connor-Winfield | AS-10.000-16-EXT-SMD-TR vs XM-1-010.00M100/50/-1070/16 |
CC1A-T3A10.0MHZ16.0PF+/-50PPMTCQI | Parallel - Fundamental Quartz Crystal, 10MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 2 PIN | Micro Crystal AG | AS-10.000-16-EXT-SMD-TR vs CC1A-T3A10.0MHZ16.0PF+/-50PPMTCQI |