-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Standard SRAM, 32KX8, 12ns, CMOS, PDSO28, 8 X 13.40 MM, LEAD FREE, TSOP1-28
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK7399
|
Newark | 256K, Sram, 32K X 8, 5V, 28Pin Tsop I, 12Ns, Commercial Temp, A Die |Alliance Memory AS7C256A-12TCN Min Qty: 234 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6000 / $2.8000 | Buy Now |
DISTI #
1450-1050-ND
|
DigiKey | IC SRAM 256KBIT PAR 28TSOP I Min Qty: 1 Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.0157 / $3.1500 | Buy Now |
DISTI #
AS7C256A-12TCN
|
Avnet Americas | SRAM Chip Async Single 5V 256Kbit 32K X 8 12ns 28-Pin TSOP-I - Trays (Alt: AS7C256A-12TCN) RoHS: Compliant Min Qty: 234 Package Multiple: 234 Lead time: 8 Weeks, 0 Days Container: Tray | 1404 Factory Stock |
|
$1.6900 / $2.1875 | Buy Now |
DISTI #
913-AS7C256A-12TCN
|
Mouser Electronics | SRAM SRAM, 256K,32K x 8, 5V, 28pin TSOP I, 12ns, Commercial Temp - Tray RoHS: Compliant | 295 |
|
$1.9500 / $3.1200 | Buy Now |
|
Future Electronics | AS7C256A Series 256-kbit (32 K x 8) 5 V 12 ns CMOS Static RAM - TSOP I-28 RoHS: Compliant pbFree: Yes Min Qty: 2340 Package Multiple: 234 Container: Tray | 0Tray |
|
$1.8400 | Buy Now |
DISTI #
AS7C256A-12TCN
|
Avnet Americas | SRAM Chip Async Single 5V 256Kbit 32K X 8 12ns 28-Pin TSOP-I - Trays (Alt: AS7C256A-12TCN) RoHS: Compliant Min Qty: 234 Package Multiple: 234 Lead time: 8 Weeks, 0 Days Container: Tray | 1404 Factory Stock |
|
$1.6900 / $2.1875 | Buy Now |
DISTI #
AS7C256A-12TCN
|
TME | IC: SRAM memory, 256kbSRAM, 32kx8bit, 4.5÷5.5V, 12ns, TSOP28 Min Qty: 1 | 0 |
|
$1.9600 / $2.8800 | RFQ |
|
Karl Kruse GmbH & Co KG | 256K SRAM 32K x 8 5V 28pin TSOP I 12ns Commercial Temp | 1423 |
|
RFQ | |
DISTI #
AS7C256A-12TCN
|
Avnet Silica | SRAM Chip Async Single 5V 256Kbit 32K X 8 12ns 28-Pin TSOP-I (Alt: AS7C256A-12TCN) RoHS: Compliant Min Qty: 234 Package Multiple: 234 Lead time: 1 Weeks, 2 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AS7C256A-12TCN
Alliance Memory Inc
Buy Now
Datasheet
|
Compare Parts:
AS7C256A-12TCN
Alliance Memory Inc
Standard SRAM, 32KX8, 12ns, CMOS, PDSO28, 8 X 13.40 MM, LEAD FREE, TSOP1-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLIANCE MEMORY INC | |
Part Package Code | TSOP | |
Package Description | 8 X 13.40 MM, LEAD FREE, TSOP1-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Alliance Memory | |
Access Time-Max | 12 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 11.8 mm | |
Memory Density | 262144 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP28,.53,22 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.002 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.07 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.55 mm | |
Terminal Position | DUAL | |
Width | 8 mm |
This table gives cross-reference parts and alternative options found for AS7C256A-12TCN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS7C256A-12TCN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C199-12ZCT | Standard SRAM, 32KX8, 12ns, CMOS, PDSO28, TSOP1-28 | Rochester Electronics LLC | AS7C256A-12TCN vs CY7C199-12ZCT |
CY7C199CN-12ZC | Standard SRAM, 32KX8, 12ns, CMOS, PDSO28, PLASTIC, TSOP-28 | Cypress Semiconductor | AS7C256A-12TCN vs CY7C199CN-12ZC |
PDM41256SA12TA | Standard SRAM, 32KX8, 12ns, CMOS, PDSO28, PLASTIC, TSOP1-28 | IXYS Corporation | AS7C256A-12TCN vs PDM41256SA12TA |
K6E0808C1E-TL12 | Standard SRAM, 32KX8, 12ns, CMOS, PDSO28, 8 X 13.40 MM, TSOP1-28 | Samsung Semiconductor | AS7C256A-12TCN vs K6E0808C1E-TL12 |
CY7C199L-12ZC | Standard SRAM, 32KX8, 12ns, CMOS, PDSO28, 8 X 13.40 MM, TSOP1-28 | Cypress Semiconductor | AS7C256A-12TCN vs CY7C199L-12ZC |
CY7C199N-12ZXC | Standard SRAM, 32KX8, 12ns, CMOS, PDSO28, 8 X 13.40 MM, LEAD FREE, TSOP1-28 | Cypress Semiconductor | AS7C256A-12TCN vs CY7C199N-12ZXC |
FT7C199-12ZI | Standard SRAM, 32KX8, 12ns, CMOS, PDSO28, 8 X 13.40 MM, TSOP1-28 | Force Technologies Ltd | AS7C256A-12TCN vs FT7C199-12ZI |
K6E0808C1E-TC12 | Standard SRAM, 32KX8, 12ns, CMOS, PDSO28, 8 X 13.40 MM, TSOP1-28 | Samsung Semiconductor | AS7C256A-12TCN vs K6E0808C1E-TC12 |
CY7C199N-12ZXCT | Standard SRAM, 32KX8, 12ns, CMOS, PDSO28, 8 X 13.40 MM, LEAD FREE, TSOP1-28 | Cypress Semiconductor | AS7C256A-12TCN vs CY7C199N-12ZXCT |
PDM41256LA12TTR | Standard SRAM, 32KX8, 12ns, CMOS, PDSO28, PLASTIC, TSOP1-28 | IXYS Corporation | AS7C256A-12TCN vs PDM41256LA12TTR |