Part Details for AT25F512N-10SU-2.7 by Atmel Corporation
Overview of AT25F512N-10SU-2.7 by Atmel Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT25F512N-10SU-2.7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3000 |
|
RFQ | ||
|
Quest Components | FLASH, 64KX8, PDSO8 | 35720 |
|
$0.6930 / $2.5200 | Buy Now |
|
Quest Components | FLASH, 64KX8, PDSO8 | 2400 |
|
$1.1340 / $3.0240 | Buy Now |
|
Sense Electronic Company Limited | SOP8 | 11785 |
|
RFQ |
Part Details for AT25F512N-10SU-2.7
AT25F512N-10SU-2.7 CAD Models
AT25F512N-10SU-2.7 Part Data Attributes:
|
AT25F512N-10SU-2.7
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT25F512N-10SU-2.7
Atmel Corporation
Flash, 64KX8, PDSO8, 0.150 INCH, LEAD AND HALOGEN FREE, PLASTIC, MS-012AA, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, LEAD AND HALOGEN FREE, PLASTIC, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 20 MHz | |
Endurance | 10000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Memory Density | 524288 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 2.7 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.00001 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 3.9 mm | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for AT25F512N-10SU-2.7
This table gives cross-reference parts and alternative options found for AT25F512N-10SU-2.7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT25F512N-10SU-2.7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT25F512AN-10SI-2.7 | EEPROM, 64KX8, Serial, CMOS, PDSO8, 0.150 INCH, PLASTIC, MS-012, SOIC-8 | Atmel Corporation | AT25F512N-10SU-2.7 vs AT25F512AN-10SI-2.7 |
M25P05-VMN6T | 64KX8 FLASH 2.7V PROM, PDSO8, 0.150 INCH, PLASTIC, SO-8 | STMicroelectronics | AT25F512N-10SU-2.7 vs M25P05-VMN6T |
M25P05-VMN6 | 64KX8 FLASH 2.7V PROM, PDSO8, 0.150 INCH, PLASTIC, SO-8 | STMicroelectronics | AT25F512N-10SU-2.7 vs M25P05-VMN6 |
M25P05-VMN6 | Flash, 64KX8, PDSO8, 0.150 INCH, PLASTIC, SO-8 | Numonyx Memory Solutions | AT25F512N-10SU-2.7 vs M25P05-VMN6 |
AT25F512N-10SU-2.7 | Flash, 64KX8, PDSO8 | Microchip Technology Inc | AT25F512N-10SU-2.7 vs AT25F512N-10SU-2.7 |
AT25F512N-10SC-2.7 | Flash, 64KX8, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | Atmel Corporation | AT25F512N-10SU-2.7 vs AT25F512N-10SC-2.7 |
AT25F512AN-10SU-2.7 | EEPROM, 64KX8, Serial, CMOS, PDSO8, 0.150 INCH, LEAD AND HALOGEN FREE, PLASTIC, MS-012AA, SOIC-8 | Atmel Corporation | AT25F512N-10SU-2.7 vs AT25F512AN-10SU-2.7 |