Part Details for AT30TS74-UFM10-T by Microchip Technology Inc
Overview of AT30TS74-UFM10-T by Microchip Technology Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT30TS74-UFM10-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AT30TS74-UFM10-TCT-ND
|
DigiKey | SENSOR DIGITAL -55C-125C 4WLCSP Min Qty: 1 Lead time: 52 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6500 | Buy Now |
DISTI #
AT30TS74-UFM10-T
|
Avnet Americas | Temp Sensor Digital Serial (2-Wire, I2C) 4-Pin WLCSP T/R - Tape and Reel (Alt: AT30TS74-UFM10-T) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
RFQ | |
DISTI #
AT30TS74-UFM10-T
|
Avnet Americas | Temp Sensor Digital Serial (2-Wire, I2C) 4-Pin WLCSP T/R - Tape and Reel (Alt: AT30TS74-UFM10-T) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
RFQ | |
DISTI #
AT30TS74-UFM10-T
|
EBV Elektronik | Temp Sensor Digital Serial (2-Wire, I2C) 4-Pin WLCSP T/R (Alt: AT30TS74-UFM10-T) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 11 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Win Source Electronics | SENSOR DIGITAL -55C-125C 4WLCSP | 54000 |
|
$0.2830 / $0.4240 | Buy Now |
Part Details for AT30TS74-UFM10-T
AT30TS74-UFM10-T CAD Models
AT30TS74-UFM10-T Part Data Attributes:
|
AT30TS74-UFM10-T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT30TS74-UFM10-T
Microchip Technology Inc
SENSOR TEMP I2C/SMBUS 4WLCSP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Microchip | |
Accuracy-Max (Cel) | 3 Cel | |
Body Height | 0.499 mm | |
JESD-609 Code | e1 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 12 | |
Operating Current-Max | 0.8 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.7 V | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER COPPER | |
Termination Type | SOLDER |
Alternate Parts for AT30TS74-UFM10-T
This table gives cross-reference parts and alternative options found for AT30TS74-UFM10-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT30TS74-UFM10-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMP1075DGKT | 1°C I2C temperature sensor with performance upgrades to industry standard LM75 / TMP75 8-VSSOP -55 to 125 | Texas Instruments | AT30TS74-UFM10-T vs TMP1075DGKT |
TMP1075DSGT | 1°C I2C temperature sensor with performance upgrades to industry standard LM75 / TMP75 8-WSON -55 to 125 | Texas Instruments | AT30TS74-UFM10-T vs TMP1075DSGT |
AT30TS74-UFM14-T-072 | Serial Switch/Digital Sensor | Microchip Technology Inc | AT30TS74-UFM10-T vs AT30TS74-UFM14-T-072 |
TMP1075D | High Accuracy Upgrade to Industry Standard LM75 / TMP75 I2C Temperature Sensor 8-SOIC -55 to 125 | Texas Instruments | AT30TS74-UFM10-T vs TMP1075D |
AT30TS74-UFM16-T-072 | Serial Switch/Digital Sensor | Microchip Technology Inc | AT30TS74-UFM10-T vs AT30TS74-UFM16-T-072 |