Part Details for AT30TS750-MA8-T by Atmel Corporation
Overview of AT30TS750-MA8-T by Atmel Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT30TS750-MA8-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | AT30TS750 - Serial Switch/Digital Sensor, 12 Bit(s) ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 10408 |
|
$0.4448 / $0.5233 | Buy Now |
Part Details for AT30TS750-MA8-T
AT30TS750-MA8-T CAD Models
AT30TS750-MA8-T Part Data Attributes:
|
AT30TS750-MA8-T
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT30TS750-MA8-T
Atmel Corporation
Serial Switch/Digital Sensor, 12 Bit(s), 3Cel, Rectangular, 8 Pin, Surface Mount, 2 X 3 MM, 0.60 MM HEIGHT, GREEN, PLASTIC, MO-229, UDFN-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Package Description | 2 X 3 MM, 0.60 MM HEIGHT, GREEN, PLASTIC, MO-229, UDFN-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Accuracy-Max (Cel) | 3 Cel | |
Body Breadth | 2 mm | |
Body Height | 0.55 mm | |
Body Length or Diameter | 3 mm | |
Housing | PLASTIC | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 12 | |
Number of Terminals | 8 | |
Operating Current-Max | 0.23 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOLCC8,.12,20 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | YES | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Termination Type | SOLDER |
Alternate Parts for AT30TS750-MA8-T
This table gives cross-reference parts and alternative options found for AT30TS750-MA8-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT30TS750-MA8-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT30TSE752-XM8-B | Serial Switch/Digital Sensor, 12 Bit(s), 3Cel, Square, 8 Pin, Surface Mount, 3 X 3 MM, GREEN, PLASTIC, MO-229, MSOP-8 | Atmel Corporation | AT30TS750-MA8-T vs AT30TSE752-XM8-B |
MCP9801A0T-M/SNG | DIGITAL TEMP SENSOR-SERIAL, 12BIT(s), 3Cel, SQUARE, SURFACE MOUNT, LEAD FREE, MS-012-AA, SOIC-8 | Microchip Technology Inc | AT30TS750-MA8-T vs MCP9801A0T-M/SNG |
AT30TS750-SS8-B | Serial Switch/Digital Sensor, 12 Bit(s), 3Cel, Rectangular, 8 Pin, Surface Mount | Microchip Technology Inc | AT30TS750-MA8-T vs AT30TS750-SS8-B |
MCP9802A0T-M/OTG | DIGITAL TEMP SENSOR-SERIAL, 12BIT(s), 3Cel, RECTANGULAR, SURFACE MOUNT, LEAD FREE, PLASTIC, SC-74A, SOT-23, 5 PIN | Microchip Technology Inc | AT30TS750-MA8-T vs MCP9802A0T-M/OTG |
AT30TSE752-SS8-B | Serial Switch/Digital Sensor, 12 Bit(s), 3Cel, Rectangular, 8 Pin, Surface Mount, 0.150 INCH, GREEN, PLASTIC, MS-012-AA, SOIC-8 | Atmel Corporation | AT30TS750-MA8-T vs AT30TSE752-SS8-B |
MCP9802A2T-M/OT | MCP9802A2T-M/OT | Microchip Technology Inc | AT30TS750-MA8-T vs MCP9802A2T-M/OT |
MCP9800A5T-M/OTVAO | Serial Switch/Digital Sensor, 12 Bit(s), 3Cel, Rectangular, Surface Mount | Microchip Technology Inc | AT30TS750-MA8-T vs MCP9800A5T-M/OTVAO |
MCP9800A5T-M/MSG | DIGITAL TEMP SENSOR-SERIAL, 12BIT(s), 3Cel, SQUARE, SURFACE MOUNT, LEAD FREE, MO-187, MSOP-8 | Microchip Technology Inc | AT30TS750-MA8-T vs MCP9800A5T-M/MSG |
MCP9800A0-M/OT | DIGITAL TEMP SENSOR-SERIAL, 12BIT(s), 3Cel, RECTANGULAR, SURFACE MOUNT, PLASTIC, SC-74A, SOT-23, 5 PIN | Microchip Technology Inc | AT30TS750-MA8-T vs MCP9800A0-M/OT |
MCP9803-M/SN | DIGITAL TEMP SENSOR-SERIAL, 12BIT(s), 3Cel, RECTANGULAR, SURFACE MOUNT, 0.150 INCH, PLASTIC, MS-012, SOIC-8 | Microchip Technology Inc | AT30TS750-MA8-T vs MCP9803-M/SN |