-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
455-B2B-EH-A-ND
|
DigiKey | CONN HEADER VERT 2POS 2.5MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
364299 In Stock |
|
$0.0493 / $0.1400 | Buy Now |
|
Bristol Electronics | 799 |
|
RFQ | ||
|
Quest Components | Header Connector, PCB Mount, Receptacle, 2 Contacts, Pin, 0.098 Pitch, PC Tail Terminal, Polarized Lock | 2240 |
|
$0.1110 / $0.3700 | Buy Now |
|
Quest Components | Header Connector, PCB Mount, Receptacle, 2 Contacts, Pin, 0.098 Pitch, PC Tail Terminal, Polarized Lock | 412 |
|
$0.6400 / $1.6000 | Buy Now |
DISTI #
B2B-EH-A
|
TME | Socket, wire-board, male, EH, 2.5mm, PIN: 2, THT, 250V, 3A, -25÷85°C Min Qty: 50 | 2000 |
|
$0.0520 / $0.0742 | Buy Now |
|
NexGen Digital | 4027 |
|
RFQ | ||
|
Chip 1 Exchange | INSTOCK | 1422 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B2B-EH-A
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
B2B-EH-A
JST Manufacturing
Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | J S T MFG CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Additional Feature | POLARIZED, TOP ENTRY, SHROUDED | |
Body Breadth | 0.15 inch | |
Body Depth | 0.236 inch | |
Body Length | 0.295 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN COPPER | |
Contact Finish Termination | TIN COPPER | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE66 | |
JESD-609 Code | e2 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.098 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for B2B-EH-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B2B-EH-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EWC25DKVN | Card Edge Connector, 50 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Solder Terminal, Locking, Receptacle | Sullins Connector Solutions | B2B-EH-A vs EWC25DKVN |
ZH-H-02 | Board Connector, 2 Contact(s), 1 Row(s), Female, 0.059 inch Pitch, Wire Terminal, Plug | Morethanall Co Ltd | B2B-EH-A vs ZH-H-02 |
35022-0002 | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.098 inch Pitch, Solder Terminal, | Molex | B2B-EH-A vs 35022-0002 |
10135175-02110LF | Board Connector, 2 Contact(s), 1 Row(s), Female, 0.059 inch Pitch, Locking, Natural Insulator | Amphenol FCi | B2B-EH-A vs 10135175-02110LF |
MCB007-02-H | Board Connector, 2 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking, Plug | MMT Corp | B2B-EH-A vs MCB007-02-H |
LS2-110-01-F-D-TR | Board Connector, 20 Contact(s), 2 Row(s), Male/Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator | Samtec Inc | B2B-EH-A vs LS2-110-01-F-D-TR |
EWC25DKWN | Card Edge Connector, 50 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Solder Terminal, Locking, Receptacle | Sullins Connector Solutions | B2B-EH-A vs EWC25DKWN |
08CH-A-02-IDC | Board Connector, 2 Contact(s), 1 Row(s), Female, 0.031 inch Pitch, IDC Terminal, Locking, Black Insulator | Adam Technologies Inc | B2B-EH-A vs 08CH-A-02-IDC |
EWC25DKTN | Card Edge Connector, 50 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Solder Terminal, Locking, Receptacle | Sullins Connector Solutions | B2B-EH-A vs EWC25DKTN |
50405-002H0H0-001 | Board Connector, 2 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking, Natural Insulator, Plug | Aces Electronics Co Ltd | B2B-EH-A vs 50405-002H0H0-001 |