Part Details for BAT54B5000 by Infineon Technologies AG
Overview of BAT54B5000 by Infineon Technologies AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for BAT54B5000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-BAT54B5000-ND
|
DigiKey | DIODE SCHOT 30V 200MA SOT23-3-11 Min Qty: 13172 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
165000 In Stock |
|
$0.0200 | Buy Now |
|
Rochester Electronics | BAT54 - Rectifier Diode, Schottky, 2 Element ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 165000 |
|
$0.0195 / $0.0230 | Buy Now |
Part Details for BAT54B5000
BAT54B5000 CAD Models
BAT54B5000 Part Data Attributes:
|
BAT54B5000
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BAT54B5000
Infineon Technologies AG
Rectifier Diode, Schottky, 1 Element, 0.2A, Silicon, SOT-23, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | SOT-23 | |
Package Description | R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 4 Weeks | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.23 W | |
Qualification Status | Not Qualified | |
Reverse Recovery Time-Max | 0.005 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for BAT54B5000
This table gives cross-reference parts and alternative options found for BAT54B5000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAT54B5000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAT54-07P6FILM | Small Signal Schottky Diode | STMicroelectronics | BAT54B5000 vs BAT54-07P6FILM |
BAT54-04B5003 | Rectifier Diode, Schottky, 2 Element, 0.2A, Silicon, SOT-23, 3 PIN | Infineon Technologies AG | BAT54B5000 vs BAT54-04B5003 |
BAT54TSDW-TP | Rectifier Diode, Schottky, 4 Element, 0.2A, Silicon, ULTRA SMALL, PLASTIC PACKAGE-6 | Micro Commercial Components | BAT54B5000 vs BAT54TSDW-TP |
BAT54-05B5003 | Rectifier Diode, Schottky, 2 Element, 0.2A, Silicon, SOT-23, 3 PIN | Infineon Technologies AG | BAT54B5000 vs BAT54-05B5003 |
BAT54TCDW-TP | Rectifier Diode, Schottky, 4 Element, 0.2A, Silicon, ULTRA SMALL, PLASTIC PACKAGE-6 | Micro Commercial Components | BAT54B5000 vs BAT54TCDW-TP |
BAT54-05B5000 | Rectifier Diode, Schottky, 2 Element, 0.2A, Silicon, SOT-23, 3 PIN | Infineon Technologies AG | BAT54B5000 vs BAT54-05B5000 |
BAT54-05 | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3 | Infineon Technologies AG | BAT54B5000 vs BAT54-05 |
BAT54-05W | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3 | Infineon Technologies AG | BAT54B5000 vs BAT54-05W |
BAT54-09P6FILM | Small Signal Schottky Diode | STMicroelectronics | BAT54B5000 vs BAT54-09P6FILM |
BAT54B5003 | Rectifier Diode, Schottky, 1 Element, 0.2A, Silicon, SOT-23, 3 PIN | Infineon Technologies AG | BAT54B5000 vs BAT54B5003 |