Part Details for BC-622.080MBE-T by TXC Corporation
Overview of BC-622.080MBE-T by TXC Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for BC-622.080MBE-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BC-622.080MBE-T-ND
|
DigiKey | XTAL OSC XO 622.0800MHZ LVPECL Lead time: 46 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
717-BC-622.080MBE-T
|
Mouser Electronics | Standard Clock Oscillators 622.08MHz 3.3V -40 to 85C RoHS: Compliant | 0 |
|
$9.1400 | Order Now |
Part Details for BC-622.080MBE-T
BC-622.080MBE-T CAD Models
BC-622.080MBE-T Part Data Attributes:
|
BC-622.080MBE-T
TXC Corporation
Buy Now
Datasheet
|
Compare Parts:
BC-622.080MBE-T
TXC Corporation
OSC XO 622.08MHZ LVPECL SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TXC CORP | |
Package Description | SMD, 6 PIN | |
Reach Compliance Code | unknown | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT; TR | |
Fall Time-Max | 1 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 622.08 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVPECL | |
Output Load | 50 OHM | |
Physical Dimension | 7.0mm x 5.0mm x 1.3mm | |
Rise Time-Max | 1 ns | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |
Alternate Parts for BC-622.080MBE-T
This table gives cross-reference parts and alternative options found for BC-622.080MBE-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC-622.080MBE-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DFNS11-MELPI622.08MHZXB50 | LVPECL Output Clock Oscillator, 622.08MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | CTS Corporation | BC-622.080MBE-T vs DFNS11-MELPI622.08MHZXB50 |
531MA622M000BGR | LVPECL Output Clock Oscillator, 622MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | BC-622.080MBE-T vs 531MA622M000BGR |
530AA622M000DGR | LVPECL Output Clock Oscillator, 622MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Skyworks Solutions Inc | BC-622.080MBE-T vs 530AA622M000DGR |
530AA622M000DG | LVPECL Output Clock Oscillator, 622MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | BC-622.080MBE-T vs 530AA622M000DG |
DFNS11-MELPIB622.08MHZXE50 | LVPECL Output Clock Oscillator, 622.08MHz Nom | CTS Corporation | BC-622.080MBE-T vs DFNS11-MELPIB622.08MHZXE50 |
530AA622M000BGR | LVPECL Output Clock Oscillator, 622MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | BC-622.080MBE-T vs 530AA622M000BGR |
570ACB000251DG | LVPECL Output Clock Oscillator, 622.08MHz Nom, ROHS COMPLIANT PACKAGE-8 | Silicon Laboratories Inc | BC-622.080MBE-T vs 570ACB000251DG |
530MA622M000BG | LVPECL Output Clock Oscillator, 622MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | BC-622.080MBE-T vs 530MA622M000BG |
530MA622M000DG | LVPECL Output Clock Oscillator, 622MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | BC-622.080MBE-T vs 530MA622M000DG |
530MA622M000DGR | LVPECL Output Clock Oscillator, 622MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | BC-622.080MBE-T vs 530MA622M000DGR |