-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BC817DPN - NPN/PNP general purpose transistor@en-us TSOP 6-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK6382
|
Newark | Transistor Rohs Compliant: Yes |Nexperia BC817DPNF Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0690 | Buy Now |
DISTI #
1727-BC817DPNFCT-ND
|
DigiKey | BC817DPN/SOT457/SC-74 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10000 In Stock |
|
$0.0573 / $0.4700 | Buy Now |
DISTI #
771-BC817DPNF
|
Mouser Electronics | Bipolar Transistors - BJT BC817DPN/SOT457/SC-74 RoHS: Compliant | 9606 |
|
$0.0560 / $0.4700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 | 0 |
|
$0.0485 | Buy Now |
DISTI #
BC817DPNF
|
TTI | Bipolar Transistors - BJT BC817DPN/SOT457/SC-74 RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 100000 In Stock |
|
$0.0560 / $0.0690 | Buy Now |
DISTI #
BC817DPNF
|
Avnet Silica | BC817DPN/SOT457/SC-74/12NC:934057320135 (Alt: BC817DPNF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 1 Weeks, 3 Days | Silica - 0 |
|
Buy Now | |
DISTI #
BC817DPNF
|
EBV Elektronik | BC817DPN/SOT457/SC-74/12NC:934057320135 (Alt: BC817DPNF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 1 Weeks, 3 Days | EBV - 0 |
|
Buy Now | |
DISTI #
3938572
|
Farnell | TRANSISTOR RoHS: Compliant Min Qty: 10000 Lead time: 9 Weeks, 1 Days Container: Reel | 0 |
|
$0.0707 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BC817DPNF
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BC817DPNF
Nexperia
BC817DPN - NPN/PNP general purpose transistor@en-us TSOP 6-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSOP | |
Package Description | SMALL OUTLINE, R-PDSO-G6 | |
Pin Count | 6 | |
Manufacturer Package Code | SOT457 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Nexperia | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Base Capacitance-Max | 5 pF | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SEPARATE, 2 ELEMENTS | |
DC Current Gain-Min (hFE) | 40 | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN AND PNP | |
Power Dissipation-Max (Abs) | 0.6 W | |
Reference Standard | IEC-60134 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz | |
VCEsat-Max | 0.7 V |
This table gives cross-reference parts and alternative options found for BC817DPNF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC817DPNF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC817DPN | Small Signal Bipolar Transistor | Nexperia | BC817DPNF vs BC817DPN |
934057320135 | Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 2-Element, NPN and PNP, Silicon | Nexperia | BC817DPNF vs 934057320135 |
BC817DPN-TP-HF | Small Signal Bipolar Transistor, | Micro Commercial Components | BC817DPNF vs BC817DPN-TP-HF |
BC817DPN-TP | Small Signal Bipolar Transistor, | Micro Commercial Components | BC817DPNF vs BC817DPN-TP |
BC817DPN-25_R1_00001 | Small Signal Bipolar Transistor, | PanJit Semiconductor | BC817DPNF vs BC817DPN-25_R1_00001 |