-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BCX54 series - 45 V, 1 A NPN medium power transistors@en-us SC-73 4-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK6218
|
Newark | Transistor, Bipolar Rohs Compliant: Yes |Nexperia BCP54,135 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0880 | Buy Now |
DISTI #
1727-BCP54,135CT-ND
|
DigiKey | TRANS NPN 45V 1A SOT223 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4000 In Stock |
|
$0.0730 / $0.4600 | Buy Now |
DISTI #
BCP54,135
|
Avnet Americas | Trans GP BJT NPN 45V 1A 4-Pin(3+Tab) SOT-223 T/R - Tape and Reel (Alt: BCP54,135) RoHS: Not Compliant Min Qty: 16000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0464 / $0.0554 | Buy Now |
DISTI #
771-BCP54135
|
Mouser Electronics | Bipolar Transistors - BJT BCP54/SOT223/SC-73 RoHS: Compliant | 1969 |
|
$0.0730 / $0.4600 | Buy Now |
|
Future Electronics | BCP54 Series NPN 1.35 W 45V 1 A Surface Mount Power Transistor - SOT-223 RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0687 / $0.0759 | Buy Now |
DISTI #
BCP54,135
|
Avnet Americas | Trans GP BJT NPN 45V 1A 4-Pin(3+Tab) SOT-223 T/R - Tape and Reel (Alt: BCP54,135) RoHS: Not Compliant Min Qty: 16000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0464 / $0.0554 | Buy Now |
DISTI #
BCP54,135
|
Avnet Silica | Trans GP BJT NPN 45V 1A 4-Pin(3+Tab) SOT-223 T/R (Alt: BCP54,135) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 1 Weeks, 3 Days | Silica - 0 |
|
Buy Now | |
DISTI #
BCP54,135
|
EBV Elektronik | Trans GP BJT NPN 45V 1A 4-Pin(3+Tab) SOT-223 T/R (Alt: BCP54,135) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 1 Weeks, 3 Days | EBV - 8000 |
|
Buy Now | |
DISTI #
3938672
|
Farnell | TRANSISTOR, BIPOLAR RoHS: Compliant Min Qty: 4000 Lead time: 9 Weeks, 1 Days Container: Reel | 0 |
|
$0.1030 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BCP54,135
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BCP54,135
Nexperia
BCX54 series - 45 V, 1 A NPN medium power transistors@en-us SC-73 4-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SC-73 | |
Package Description | SMALL OUTLINE, R-PDSO-G4 | |
Pin Count | 4 | |
Manufacturer Package Code | SOT223 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 1993-10-01 | |
Samacsys Manufacturer | Nexperia | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 1.35 W | |
Qualification Status | Not Qualified | |
Reference Standard | AEC-Q101; IEC-60134 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 180 MHz | |
VCEsat-Max | 0.5 V |
This table gives cross-reference parts and alternative options found for BCP54,135. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCP54,135, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCP54-16-TAPE-13 | TRANSISTOR 1 A, 45 V, NPN, Si, POWER TRANSISTOR, BIP General Purpose Power | NXP Semiconductors | BCP54,135 vs BCP54-16-TAPE-13 |
BCP54-16-TP-HF | Power Bipolar Transistor, | Micro Commercial Components | BCP54,135 vs BCP54-16-TP-HF |
BCP54E6327 | Small Signal Bipolar Transistor, 1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon | Infineon Technologies AG | BCP54,135 vs BCP54E6327 |
BCP54-16 | Power Bipolar Transistor, 1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 4 Pin, SOT223, 4 PIN | Infineon Technologies AG | BCP54,135 vs BCP54-16 |
BCP54TA | Power Bipolar Transistor, 1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 4 Pin, GREEN, PLASTIC PACKAGE-4 | Diodes Incorporated | BCP54,135 vs BCP54TA |
BCP54-10T/R | TRANSISTOR 1000 mA, 45 V, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | BCP54,135 vs BCP54-10T/R |
BCP54 | Power Bipolar Transistor, 1-Element, Silicon, Plastic/Epoxy, 4 Pin | YAGEO Corporation | BCP54,135 vs BCP54 |
BCP54 | Si, POWER TRANSISTOR | STMicroelectronics | BCP54,135 vs BCP54 |
BCP54-10-TP-HF | Power Bipolar Transistor, | Micro Commercial Components | BCP54,135 vs BCP54-10-TP-HF |
BCP54 | Power Bipolar Transistor | Nexperia | BCP54,135 vs BCP54 |