Part Details for BYD37J by NXP Semiconductors
Overview of BYD37J by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for BYD37J
BYD37J CAD Models
BYD37J Part Data Attributes:
|
BYD37J
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BYD37J
NXP Semiconductors
DIODE 0.6 A, 600 V, SILICON, SIGNAL DIODE, HERMETIC SEALED, GLASS PACKAGE-2, Signal Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | HERMETIC SEALED, GLASS PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 20 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 0.6 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Recovery Time-Max | 0.25 µs | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for BYD37J
This table gives cross-reference parts and alternative options found for BYD37J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BYD37J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
933812300135 | DIODE 0.6 A, 600 V, SILICON, SIGNAL DIODE, HERMETIC SEALED, GLASS, 100H03, 2 PIN, Signal Diode | NXP Semiconductors | BYD37J vs 933812300135 |
BYD37JTRL | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 600V V(RRM), Silicon, | YAGEO Corporation | BYD37J vs BYD37JTRL |
BYD37J/T3 | DIODE 0.6 A, 600 V, SILICON, SIGNAL DIODE, HERMETIC SEALED, GLASS, 100H03, 2 PIN, Signal Diode | NXP Semiconductors | BYD37J vs BYD37J/T3 |
BYD37J | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 600V V(RRM), Silicon, | YAGEO Corporation | BYD37J vs BYD37J |
BYD37J,135 | DIODE 0.6 A, 600 V, SILICON, SIGNAL DIODE, HERMETIC SEALED, GLASS, 100H03, 2 PIN, Signal Diode | NXP Semiconductors | BYD37J vs BYD37J,135 |