-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zener Diode, 15V V(Z), 6.12%, 0.5W, Silicon, Unidirectional, DO-35, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18M1858
|
Newark | Zener Diode, 500Mw, 15V, Do-35, Zener Voltage Nom:15V, Power Dissipation:500Mw, Diode Case Style:Do-35, No. Of Pins:2Pins, Operating Temperature Max:175°C, Diode Mounting:Through Hole, Qualification:Aec-Q101 Rohs Compliant: Yes |Vishay BZX55C15-TAP Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 12080 |
|
$0.0360 / $0.1700 | Buy Now |
DISTI #
BZX55C15-TAP
|
Avnet Americas | Diode Zener Single 15V 6% 500mW 2-Pin DO-35 Ammo - Ammo Pack (Alt: BZX55C15-TAP) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 8 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0159 / $0.0202 | Buy Now |
DISTI #
18M1858
|
Avnet Americas | Diode Zener Single 15V 6% 500mW 2-Pin DO-35 Ammo - Product that comes on tape, but is not reeled (Alt: 18M1858) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 1 Days Container: Ammo Pack | 12080 Partner Stock |
|
$0.0430 / $0.1700 | Buy Now |
DISTI #
78-BZX55C15-TAP
|
Mouser Electronics | Zener Diodes 15 Volt 0.5W 5% RoHS: Compliant | 47014 |
|
$0.0210 / $0.1600 | Buy Now |
DISTI #
E02:0323_00197647
|
Arrow Electronics | Diode Zener Single 15V 6% 500mW 2-Pin DO-35 Ammo Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2326 | Europe - 68285 |
|
$0.0229 / $0.1738 | Buy Now |
DISTI #
V36:1790_16247140
|
Arrow Electronics | Diode Zener Single 15V 6% 500mW 2-Pin DO-35 Ammo Min Qty: 30000 Package Multiple: 30000 Lead time: 8 Weeks Date Code: 2250 | Americas - 20000 |
|
$0.0114 / $0.0156 | Buy Now |
DISTI #
V72:2272_16247140
|
Arrow Electronics | Diode Zener Single 15V 6% 500mW 2-Pin DO-35 Ammo Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 1727 Container: Cut Strips | Americas - 12570 |
|
$0.0117 / $0.0256 | Buy Now |
|
Future Electronics | BZX55 Series 500 mW 15 V 2 Terminal Through Hole Voltage Regulator Diode - DO-35 RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 10000 Container: Ammo Pack | 0Ammo Pack |
|
$0.0180 / $0.0199 | Buy Now |
|
Bristol Electronics | 19250 |
|
RFQ | ||
DISTI #
BZX55C15-TAP
|
TTI | Zener Diodes 15 Volt 0.5W 5% pbFree: Pb-Free Min Qty: 30000 Package Multiple: 10000 Container: Ammo Pack | Americas - 0 |
|
$0.0211 / $0.0216 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BZX55C15-TAP
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BZX55C15-TAP
Vishay Intertechnologies
Zener Diode, 15V V(Z), 6.12%, 0.5W, Silicon, Unidirectional, DO-35, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LOW NOISE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 30 Ω | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 15 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | Tin/Silver (Sn96.5Ag3.5) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 6.12% | |
Working Test Current | 5 mA |
This table gives cross-reference parts and alternative options found for BZX55C15-TAP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX55C15-TAP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX55C15RR1 | Zener Diode, 15V V(Z), 6.12%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS, DO-204AH, 2 PIN | Tak Cheong Electronics (Holdings) Co Ltd | BZX55C15-TAP vs BZX55C15RR1 |
BZX55C15-35T/R | Zener Diode, 15V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 | PanJit Semiconductor | BZX55C15-TAP vs BZX55C15-35T/R |
BZX55C15-35_AY_10001 | Zener Diode | PanJit Semiconductor | BZX55C15-TAP vs BZX55C15-35_AY_10001 |
BZX55C15 | Zener Diode, 15V V(Z), 6.1224%, 0.5W, Silicon, Unidirectional, SOT-23 COMPATIBLE, CERAMIC, LCC-3 | TT Electronics Resistors | BZX55C15-TAP vs BZX55C15 |
BZX55C15 | Zener Diode, 15V V(Z), 6.12%, 0.5W, Silicon, Unidirectional, DO-204AH, DO-35, 2 PIN | Tak Cheong Electronics (Holdings) Co Ltd | BZX55C15-TAP vs BZX55C15 |
BZX55C15-35_AX_10001 | Zener Diode | PanJit Semiconductor | BZX55C15-TAP vs BZX55C15-35_AX_10001 |
BZX55-C15 | Zener Diode, 15V V(Z), 5%, 0.5W, Silicon, Unidirectional | TDK Micronas GmbH | BZX55C15-TAP vs BZX55-C15 |
BZX55C15-AP | Zener Diode, 15V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 | Micro Commercial Components | BZX55C15-TAP vs BZX55C15-AP |
BZX55C15-35 | Zener Diode, 15V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 | PanJit Semiconductor | BZX55C15-TAP vs BZX55C15-35 |
BZX55C15-35B | Zener Diode, 15V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 | PanJit Semiconductor | BZX55C15-TAP vs BZX55C15-35B |