-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CBT3257A - Quad 1-of-2 multiplexer/demultiplexer@en-us SOP 16-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CBT3257AD,112-1727-ND
|
DigiKey | NEXPERIA CBT3257AD - MULTIPLEXER Min Qty: 1470 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
60090 In Stock |
|
$0.2000 | Buy Now |
DISTI #
CBT3257AD,112
|
Avnet Americas | Multiplexer/Demultiplexer Bus Switch 1-Element CMOS 8-IN 16-Pin SO Tube - Rail/Tube (Alt: CBT3257AD,112) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Tube | 0 |
|
RFQ | |
|
Rochester Electronics | CBT3257AD - Multiplexer And Demux/Decoder, 3257 Series, 4-Func, 1 Line Input, 2 Line Output, True Output, PDSO16 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 60090 |
|
$0.1752 / $0.2061 | Buy Now |
DISTI #
CBT3257AD,112
|
Avnet Americas | Multiplexer/Demultiplexer Bus Switch 1-Element CMOS 8-IN 16-Pin SO Tube - Rail/Tube (Alt: CBT3257AD,112) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Tube | 0 |
|
RFQ | |
DISTI #
4282064
|
Farnell | MULTIPLEXERS / DEMULTIPLEXERS RoHS: Compliant Min Qty: 1770 Lead time: 3 Weeks, 1 Days Container: Each | 60090 |
|
$0.1895 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CBT3257AD,112
Nexperia
Buy Now
Datasheet
|
Compare Parts:
CBT3257AD,112
Nexperia
CBT3257A - Quad 1-of-2 multiplexer/demultiplexer@en-us SOP 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOP | |
Package Description | SOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT109-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2017-02-01 | |
Samacsys Manufacturer | Nexperia | |
Family | 3257 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Logic IC Type | MULTIPLEXER AND DEMUX/DECODER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 0.25 ns | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for CBT3257AD,112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CBT3257AD,112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FST3257MX | Multiplexer And Demux/Decoder, CBT/FST/QS/5C/B Series, 1-Func, 4 Line Input, 2 Line Output, True Output, CMOS, PDSO16, 0.150 INCH, ROHS COMPLIANT, MS-012, SOIC-16 | Fairchild Semiconductor Corporation | CBT3257AD,112 vs FST3257MX |
FST3257M | Multiplexer And Demux/Decoder, CBT/FST/QS/5C/B Series, 1-Func, 4 Line Input, 2 Line Output, True Output, CMOS, PDSO16, 0.150 INCH, ROHS COMPLIANT, MS-012, SOIC-16 | Fairchild Semiconductor Corporation | CBT3257AD,112 vs FST3257M |
FST3257MX | Quad 2:1 Multiplexer/Demultiplexer Bus Switch, 2500-REEL | onsemi | CBT3257AD,112 vs FST3257MX |
FST3257MX_NL | Multiplexer And Demux/Decoder, CBT/FST/QS/5C/B Series, 1-Func, 4 Line Input, 2 Line Output, True Output, CMOS, PDSO16, 0.150 INCH, ROHS COMPLIANT, MS-012, SOIC-16 | Fairchild Semiconductor Corporation | CBT3257AD,112 vs FST3257MX_NL |
CBTS3257D | IC CBT/FST/QS/5C/B SERIES, QUAD 1 LINE TO 2 LINE MULTIPLEXER AND DEMUX/DECODER, TRUE OUTPUT, PDSO16, 3.90 MM, PLASTIC, MS-012, SOT-109-1, SO-16, Multiplexer/Demultiplexer | NXP Semiconductors | CBT3257AD,112 vs CBTS3257D |
CBT3257D,112 | CBT3257D | NXP Semiconductors | CBT3257AD,112 vs CBT3257D,112 |
CBT3257D,118 | CBT3257D | NXP Semiconductors | CBT3257AD,112 vs CBT3257D,118 |
CBT3257D | IC QUAD 1 LINE TO 2 LINE MULTIPLEXER AND DEMUX/DECODER, TRUE OUTPUT, PDSO16, 3.90 MM, PLASTIC, MS-012, SOT-109-1, SO-16, Multiplexer/Demultiplexer | NXP Semiconductors | CBT3257AD,112 vs CBT3257D |
CBT3257AD,118 | CBT3257A - Quad 1-of-2 multiplexer/demultiplexer@en-us SOP 16-Pin | Nexperia | CBT3257AD,112 vs CBT3257AD,118 |
CBT3257AD | IC 3257 SERIES, QUAD 1 LINE TO 2 LINE MULTIPLEXER AND DEMUX/DECODER, TRUE OUTPUT, PDSO16, 3.90 MM, PLASTIC, MS-012, SOT-109-1, SOP-16, Multiplexer/Demultiplexer | NXP Semiconductors | CBT3257AD,112 vs CBT3257AD |