Part Details for CBT3257AD,112 by NXP Semiconductors
Overview of CBT3257AD,112 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for CBT3257AD,112
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | CBT3257AD - Multiplexer And Demux/Decoder, 3257 Series, 4-Func, 1 Line Input, 2 Line Output, True Output, PDSO16 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 24636 |
|
$0.1752 / $0.2061 | Buy Now |
DISTI #
4282065
|
Farnell | RoHS: Compliant Min Qty: 1769 Container: Each | 0 |
|
$0.2963 | Buy Now |
Part Details for CBT3257AD,112
CBT3257AD,112 CAD Models
CBT3257AD,112 Part Data Attributes:
|
CBT3257AD,112
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
CBT3257AD,112
NXP Semiconductors
CBT3257A - Quad 1-of-2 multiplexer/demultiplexer SOP 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOP | |
Package Description | 3.90 MM, PLASTIC, MS-012, SOT-109-1, SOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT109-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Family | 3257 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Logic IC Type | MULTIPLEXER AND DEMUX/DECODER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 0.25 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for CBT3257AD,112
This table gives cross-reference parts and alternative options found for CBT3257AD,112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CBT3257AD,112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FST3257MX | Multiplexer And Demux/Decoder, CBT/FST/QS/5C/B Series, 1-Func, 4 Line Input, 2 Line Output, True Output, CMOS, PDSO16, 0.150 INCH, ROHS COMPLIANT, MS-012, SOIC-16 | Fairchild Semiconductor Corporation | CBT3257AD,112 vs FST3257MX |
FST3257M | Multiplexer And Demux/Decoder, CBT/FST/QS/5C/B Series, 1-Func, 4 Line Input, 2 Line Output, True Output, CMOS, PDSO16, 0.150 INCH, ROHS COMPLIANT, MS-012, SOIC-16 | Fairchild Semiconductor Corporation | CBT3257AD,112 vs FST3257M |
FST3257MX | Quad 2:1 Multiplexer/Demultiplexer Bus Switch, 2500-REEL | onsemi | CBT3257AD,112 vs FST3257MX |
FST3257MX_NL | Multiplexer And Demux/Decoder, CBT/FST/QS/5C/B Series, 1-Func, 4 Line Input, 2 Line Output, True Output, CMOS, PDSO16, 0.150 INCH, ROHS COMPLIANT, MS-012, SOIC-16 | Fairchild Semiconductor Corporation | CBT3257AD,112 vs FST3257MX_NL |
CBTS3257D | IC CBT/FST/QS/5C/B SERIES, QUAD 1 LINE TO 2 LINE MULTIPLEXER AND DEMUX/DECODER, TRUE OUTPUT, PDSO16, 3.90 MM, PLASTIC, MS-012, SOT-109-1, SO-16, Multiplexer/Demultiplexer | NXP Semiconductors | CBT3257AD,112 vs CBTS3257D |
CBT3257D,112 | CBT3257D | NXP Semiconductors | CBT3257AD,112 vs CBT3257D,112 |
CBT3257D,118 | CBT3257D | NXP Semiconductors | CBT3257AD,112 vs CBT3257D,118 |
CBT3257D | IC QUAD 1 LINE TO 2 LINE MULTIPLEXER AND DEMUX/DECODER, TRUE OUTPUT, PDSO16, 3.90 MM, PLASTIC, MS-012, SOT-109-1, SO-16, Multiplexer/Demultiplexer | NXP Semiconductors | CBT3257AD,112 vs CBT3257D |
CBT3257AD,112 | CBT3257A - Quad 1-of-2 multiplexer/demultiplexer@en-us SOP 16-Pin | Nexperia | CBT3257AD,112 vs CBT3257AD,112 |
CBT3257AD,118 | CBT3257A - Quad 1-of-2 multiplexer/demultiplexer@en-us SOP 16-Pin | Nexperia | CBT3257AD,112 vs CBT3257AD,118 |