Part Details for CC0805KRX7R9BB823 by YAGEO Corporation
Overview of CC0805KRX7R9BB823 by YAGEO Corporation
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC0805KRX7R9BB823
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK9560
|
Newark | Capacitor, 0.082Uf, X7R, 0805 Rohs Compliant: Yes |Yageo CC0805KRX7R9BB823 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3000 |
|
$0.0560 / $0.1160 | Buy Now |
DISTI #
80AK8273
|
Newark | Capacitor, 0.082Uf, X7R, 0805, Capacitance:0.082Μf, Voltage(Dc):50V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Cc Series, Product Length:2Mm Rohs Compliant: Yes |Yageo CC0805KRX7R9BB823 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0300 | Buy Now |
DISTI #
311-4332-1-ND
|
DigiKey | CAP CER 0.082UF 50V X7R 0805 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
19829 In Stock |
|
$0.0153 / $0.1600 | Buy Now |
DISTI #
CC0805KRX7R9BB823
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.082 uF, 200 V, ± 10%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: CC0805KRX7R9BB823) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0122 / $0.0137 | Buy Now |
DISTI #
603-CC805KRX7R9BB823
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.082uF X7R 0805 10% RoHS: Compliant | 18 |
|
$0.0170 / $0.1500 | Buy Now |
DISTI #
E02:0323_00786447
|
Arrow Electronics | Cap Ceramic 0.082uF 50V X7R 10% Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 7 Weeks Date Code: 2220 | Europe - 12000 |
|
$0.0103 / $0.0172 | Buy Now |
DISTI #
V72:2272_07128610
|
Arrow Electronics | Cap Ceramic 0.082uF 50V X7R 10% Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 1903 Container: Cut Strips | Americas - 1230 |
|
$0.0035 / $0.0240 | Buy Now |
|
Future Electronics | 0805 82 nF 50 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 16000Reel |
|
$0.0104 / $0.0120 | Buy Now |
DISTI #
CC0805KRX7R9BB823
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.082uF X7R 0805 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0126 / $0.0149 | Buy Now |
DISTI #
CC0805KRX7R9BB823
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.082 uF, 200 V, ± 10%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: CC0805KRX7R9BB823) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0122 / $0.0137 | Buy Now |
Part Details for CC0805KRX7R9BB823
CC0805KRX7R9BB823 CAD Models
CC0805KRX7R9BB823 Part Data Attributes:
|
CC0805KRX7R9BB823
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0805KRX7R9BB823
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 0.082uF, 50V, ±10%, X7R, 0805 (2012 mm), 0.053"T, -55º ~ +125ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 0805 | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 0.082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND |
Alternate Parts for CC0805KRX7R9BB823
This table gives cross-reference parts and alternative options found for CC0805KRX7R9BB823. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0805KRX7R9BB823, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805H05082N0KXB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.082uF, Surface Mount, 0805, CHIP | Knowles Capacitors | CC0805KRX7R9BB823 vs 0805H05082N0KXB |
GRM40X7R823K050AJ | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.082uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | CC0805KRX7R9BB823 vs GRM40X7R823K050AJ |
GRM40X7R823K050AB | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.082uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | CC0805KRX7R9BB823 vs GRM40X7R823K050AB |
GMC21X7R823K50NEM | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.082uF, SURFACE MOUNT, 0805, CHIP | Cal-Chip Electronics | CC0805KRX7R9BB823 vs GMC21X7R823K50NEM |
B37941K5823K060 | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.082uF, SURFACE MOUNT, 0805, CHIP, LEAD FREE | TDK Epcos | CC0805KRX7R9BB823 vs B37941K5823K060 |
GRM40X7R823K050BB | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.082uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | CC0805KRX7R9BB823 vs GRM40X7R823K050BB |
08052R823K9BF0D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.082uF, Surface Mount, 0805, CHIP | YAGEO Corporation | CC0805KRX7R9BB823 vs 08052R823K9BF0D |
B37941K5823K070 | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.082uF, SURFACE MOUNT, 0805, CHIP, LEAD FREE | TDK Epcos | CC0805KRX7R9BB823 vs B37941K5823K070 |
08055C823KAT1A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.082uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | CC0805KRX7R9BB823 vs 08055C823KAT1A |
C0805X823K50PB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.082uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Passive Plus Inc | CC0805KRX7R9BB823 vs C0805X823K50PB |