Part Details for CC1206KKX7RABB223 by YAGEO Corporation
Overview of CC1206KKX7RABB223 by YAGEO Corporation
- Distributor Offerings: (23 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC1206KKX7RABB223
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08WX8884
|
Newark | Multilayer Ceramic Capacitor, Cc Series, 0.022 - F, - 10%, X7R, 200 V, 1206 [3216 Metric] Rohs Compliant: Yes |Yageo CC1206KKX7RABB223 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 19868 |
|
$0.0610 / $0.2290 | Buy Now |
DISTI #
76AK4842
|
Newark | Smd Mlcc Multilayer Ceramic Capacitors |Yageo CC1206KKX7RABB223 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0560 / $0.0620 | Buy Now |
DISTI #
65R9627
|
Newark | Capacitor, 22000Pf, X7R, 200V, 1206, Capacitance:0.022Μf, Voltage(Dc):200V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Cc Series, Product Length:3.2Mm Rohs Compliant: Yes |Yageo CC1206KKX7RABB223 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0340 / $0.0660 | Buy Now |
DISTI #
311-1967-1-ND
|
DigiKey | CAP CER 0.022UF 200V X7R 1206 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
15450 In Stock |
|
$0.0323 / $0.2300 | Buy Now |
DISTI #
CC1206KKX7RABB223
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.022 uF, 200 V, ± 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: CC1206KKX7RABB223) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0272 / $0.0306 | Buy Now |
DISTI #
603-CC126KKX7RABB223
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 200V 0.022uF X7R 10% 1206 RoHS: Compliant | 6706 |
|
$0.0340 / $0.2300 | Buy Now |
DISTI #
E02:0323_00773900
|
Arrow Electronics | Cap Ceramic 0.022uF 200V X7R 10% Pad SMD 1206 125°C T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Date Code: 2336 | Europe - 66000 |
|
$0.0318 / $0.0403 | Buy Now |
DISTI #
V72:2272_07128153
|
Arrow Electronics | Cap Ceramic 0.022uF 200V X7R 10% Pad SMD 1206 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 1852 Container: Cut Strips | Americas - 1110 |
|
$0.0294 / $0.2035 | Buy Now |
|
Future Electronics | 1206 22 nF 200 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 3000Reel |
|
$0.0267 / $0.0304 | Buy Now |
|
Future Electronics | 1206 22 nF 200 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 1000Cut Tape/Mini-Reel |
|
$0.0622 / $0.2000 | Buy Now |
Part Details for CC1206KKX7RABB223
CC1206KKX7RABB223 CAD Models
CC1206KKX7RABB223 Part Data Attributes:
|
CC1206KKX7RABB223
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC1206KKX7RABB223
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 0.022uF, 200V, ±10%, X7R, 1206 (3216 mm), 0.069"T, -55º ~ +125ºC, 7" Reel/Plastic Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 1206 | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | YAGEO | |
Capacitance | 0.022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, BLISTER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for CC1206KKX7RABB223
This table gives cross-reference parts and alternative options found for CC1206KKX7RABB223. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC1206KKX7RABB223, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1206200C223KAT7A | Ceramic Capacitor, Multilayer, Ceramic, 200V, X7R, -/+15ppm/Cel TC, 0.022uF, 1206 | Kyocera AVX Components | CC1206KKX7RABB223 vs 1206200C223KAT7A |
1206B223K201N | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 1206, | Fenghua (HK) Electronics Ltd | CC1206KKX7RABB223 vs 1206B223K201N |
1206200C223KA79A | Ceramic Capacitor, Multilayer, Ceramic, 200V, X7R, -/+15ppm/Cel TC, 0.022uF, 1206 | Kyocera AVX Components | CC1206KKX7RABB223 vs 1206200C223KA79A |
1206200C223KAT4A | CAP,CERAMIC,22NF,200VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,1206 CASE | Kyocera AVX Components | CC1206KKX7RABB223 vs 1206200C223KAT4A |
1206200C223KAZ4A | CAP,CERAMIC,22NF,200VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,1206 CASE | Kyocera AVX Components | CC1206KKX7RABB223 vs 1206200C223KAZ4A |
1206200C223KAT2A | CAP,CERAMIC,22NF,200VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,1206 CASE | Kyocera AVX Components | CC1206KKX7RABB223 vs 1206200C223KAT2A |
1206200C223KA72A | CAP,CERAMIC,22NF,200VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,1206 CASE | Kyocera AVX Components | CC1206KKX7RABB223 vs 1206200C223KA72A |
LD062C223KAB9A | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | CC1206KKX7RABB223 vs LD062C223KAB9A |
1206200C223KA77A | Ceramic Capacitor, Multilayer, Ceramic, 200V, X7R, -/+15ppm/Cel TC, 0.022uF, 1206 | Kyocera AVX Components | CC1206KKX7RABB223 vs 1206200C223KA77A |
1206200C223KA74A | CAP,CERAMIC,22NF,200VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,1206 CASE | Kyocera AVX Components | CC1206KKX7RABB223 vs 1206200C223KA74A |