Part Details for CC1206ZKY5V9BB225 by YAGEO Corporation
Overview of CC1206ZKY5V9BB225 by YAGEO Corporation
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC1206ZKY5V9BB225
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK9729
|
Newark | Capacitor, 2.2Uf, Y5V, 1206 Rohs Compliant: Yes |Yageo CC1206ZKY5V9BB225 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3000 |
|
$0.1140 / $0.3120 | Buy Now |
DISTI #
76T5948
|
Newark | Capacitor, 2.2Uf, Y5V, 50V, 1206, Capacitance:2.2Μf, Voltage(Dc):50V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:-20%, +80%, Dielectric Characteristic:Y5V, Product Range:Cc Series, Product Length:3.2Mm Rohs Compliant: Yes |Yageo CC1206ZKY5V9BB225 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0390 / $0.0500 | Buy Now |
DISTI #
76AK4892
|
Newark | Capacitor, 2.2Uf, Y5V, 50V, 1206, Capacitance:2.2Μf, Voltage(Dc):50V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:-20%, +80%, Dielectric Characteristic:Y5V, Product Range:Cc Series, Product Length:3.2Mm Rohs Compliant: Yes |Yageo CC1206ZKY5V9BB225 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0670 | Buy Now |
DISTI #
311-2006-1-ND
|
DigiKey | CAP CER 2.2UF 50V Y5V 1206 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7598 In Stock |
|
$0.0455 / $0.3000 | Buy Now |
DISTI #
CC1206ZKY5V9BB225
|
Avnet Americas | Multilayer Ceramic Capacitor, 2.2 uF, 50 V, -20, +80%, Y5V, 1206 [3216 Metric] - Tape and Reel (Alt: CC1206ZKY5V9BB225) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0276 / $0.0311 | Buy Now |
DISTI #
603-CC126ZKY5V9BB225
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 2.2uF Y5V 1206 - 20%+80 % HI CV RoHS: Compliant | 5660 |
|
$0.0420 / $0.3000 | Buy Now |
|
Future Electronics | 1206 50V Y5V 2.2uF -20/+80% multilayer ceramic capacitor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 6000Reel |
|
$0.0246 / $0.0280 | Buy Now |
DISTI #
53159445
|
Verical | Cap Ceramic 2.2uF 50V Y5V -20% to 80% Pad SMD 1206 85°C T/R RoHS: Compliant Min Qty: 1345 Package Multiple: 1 Date Code: 2101 | Americas - 9521 |
|
$0.0209 / $0.0233 | Buy Now |
DISTI #
CC1206ZKY5V9BB225
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 2.2uF Y5V 1206 - 20%+80 % HI CV RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0258 / $0.0269 | Buy Now |
DISTI #
CC1206ZKY5V9BB225
|
Avnet Americas | Multilayer Ceramic Capacitor, 2.2 uF, 50 V, -20, +80%, Y5V, 1206 [3216 Metric] - Tape and Reel (Alt: CC1206ZKY5V9BB225) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0276 / $0.0311 | Buy Now |
Part Details for CC1206ZKY5V9BB225
CC1206ZKY5V9BB225 CAD Models
CC1206ZKY5V9BB225 Part Data Attributes:
|
CC1206ZKY5V9BB225
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC1206ZKY5V9BB225
YAGEO Corporation
CAP CER 2.2UF 50V Y5V 1206
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Capacitance | 2.2 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, BLISTER, 7 INCH | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | Y5V | |
Temperature Coefficient | -82/+22% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND |
Alternate Parts for CC1206ZKY5V9BB225
This table gives cross-reference parts and alternative options found for CC1206ZKY5V9BB225. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC1206ZKY5V9BB225, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UMK316F225ZG-B | CAPACITOR, CERAMIC, MULTILAYER, 50V, Y5V, 2.2uF, SURFACE MOUNT, 1206, CHIP | TAIYO YUDEN | CC1206ZKY5V9BB225 vs UMK316F225ZG-B |
1206Y225Z500NT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 2.2uF, Surface Mount, 1206, CHIP | Knowles Capacitors | CC1206ZKY5V9BB225 vs 1206Y225Z500NT |
500R18Y225ZV4E | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 2.2uF, Surface Mount, 1206, CHIP | Johanson Dielectrics Inc | CC1206ZKY5V9BB225 vs 500R18Y225ZV4E |
NMC1206Y5V225Z50TRP | CAPACITOR, CERAMIC, MULTILAYER, 50V, Y5V, 2.2uF, SURFACE MOUNT, 1206, CHIP | NIC Components Corp | CC1206ZKY5V9BB225 vs NMC1206Y5V225Z50TRP |
MCH315FN225ZP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 2.2uF, Surface Mount, 1206, CHIP | ROHM Semiconductor | CC1206ZKY5V9BB225 vs MCH315FN225ZP |