Part Details for CD4007UBD by Harris Semiconductor
Overview of CD4007UBD by Harris Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Communication and Networking
Price & Stock for CD4007UBD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CD4007UBD-ND
|
DigiKey | CMOS TRIPLE 1-INPUT INVERT GATE Min Qty: 150 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
237 In Stock |
|
$2.0100 | Buy Now |
|
Rochester Electronics | CMOS TRIPLE 1-INPUT INVERT GATE ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 237 |
|
$1.7200 / $2.0200 | Buy Now |
Part Details for CD4007UBD
CD4007UBD CAD Models
CD4007UBD Part Data Attributes:
|
CD4007UBD
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CD4007UBD
Harris Semiconductor
Inverter, 4000/14000/40000 Series, 3-Func, 1-Input, CMOS, CDIP14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP-14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | DUAL COMPLEMENTARY PAIR PLUS INVERTER | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-CDIP-T14 | |
JESD-609 Code | e0 | |
Logic IC Type | INVERTER | |
Number of Functions | 3 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for CD4007UBD
This table gives cross-reference parts and alternative options found for CD4007UBD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4007UBD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD4007AFB | Inverter, 4000/14000/40000 Series, 3-Func, 1-Input, CMOS, CDIP14 | Harris Semiconductor | CD4007UBD vs CD4007AFB |
MC14007UBAL | 4000/14000/40000 SERIES, TRIPLE 1-INPUT INVERT GATE, CDIP14, 632-08 | Motorola Mobility LLC | CD4007UBD vs MC14007UBAL |
CD4007UBF | CMOS Dual Complementary Pair Plus Inverter 14-CDIP -55 to 125 | Texas Instruments | CD4007UBD vs CD4007UBF |
MC14007UBCLD | 4000/14000/40000 SERIES, TRIPLE 1-INPUT INVERT GATE, CDIP14, 632-08 | Motorola Mobility LLC | CD4007UBD vs MC14007UBCLD |
HEF4007UBPB | IC 4000/14000/40000 SERIES, TRIPLE 1-INPUT INVERT GATE, PDIP14, Gate | NXP Semiconductors | CD4007UBD vs HEF4007UBPB |
M38510H05351BCA | 4000/14000/40000 SERIES, DUAL 2-INPUT INVERT GATE, CDIP14, CERAMIC, DIP-14 | Intersil Corporation | CD4007UBD vs M38510H05351BCA |
M38510/05351BCA | Inverter, 4000/14000/40000 Series, 2-Func, 2-Input, CMOS, CDIP14, CERAMIC, DIP-14 | Harris Semiconductor | CD4007UBD vs M38510/05351BCA |
MC14007UBCPDS | Inverter, 4000/14000/40000 Series, 3-Func, 1-Input, CMOS, PDIP14, 646-06 | Motorola Semiconductor Products | CD4007UBD vs MC14007UBCPDS |
CD4007UBF3A | CMOS Dual Complementary Pair Plus Inverter 14-CDIP -55 to 125 | Texas Instruments | CD4007UBD vs CD4007UBF3A |
MC14007UBCPDS | 4000/14000/40000 SERIES, TRIPLE 1-INPUT INVERT GATE, PDIP14, 646-06 | Motorola Mobility LLC | CD4007UBD vs MC14007UBCPDS |