Part Details for CD4009UBF by Harris Semiconductor
Overview of CD4009UBF by Harris Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Price & Stock for CD4009UBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CD4009UBF-ND
|
DigiKey | IC BUFFER INVERT 18V 16CDIP Min Qty: 39 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
308 In Stock |
|
$7.7500 | Buy Now |
|
Quest Components | Logic Circuit, HEX Inverter, CMOS, 16 Pin, Ceramic, DIP | 1170 |
|
$3.4755 / $9.9300 | Buy Now |
|
Rochester Electronics | CMOS HEX 1-INPUT INVERT GATE ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 308 |
|
$6.6500 / $7.8300 | Buy Now |
Part Details for CD4009UBF
CD4009UBF CAD Models
CD4009UBF Part Data Attributes:
|
CD4009UBF
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CD4009UBF
Harris Semiconductor
Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, CDIP16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP-16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | DUAL SUPPLY HIGH TO LOW VOLTAGE TRANSLATOR | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.0018 A | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 140 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for CD4009UBF
This table gives cross-reference parts and alternative options found for CD4009UBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4009UBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD4009UBDMSR | 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, CDIP16, BRAZE SEALED, DIP-16 | Intersil Corporation | CD4009UBF vs CD4009UBDMSR |
CD4009CN | IC 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, PDIP16, PLASTIC, DIP-16, Gate | National Semiconductor Corporation | CD4009UBF vs CD4009CN |
CD4009CJ | IC 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, CDIP16, CERAMIC, DIP-16, Gate | National Semiconductor Corporation | CD4009UBF vs CD4009CJ |
CD4009UBF | CMOS Hex Inverting Buffer/Converter 16-CDIP -55 to 125 | Texas Instruments | CD4009UBF vs CD4009UBF |
SCL4009UBC | Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CDIP16, DIE | R & E International Inc | CD4009UBF vs SCL4009UBC |
CD4009UBFMSH | Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, CDIP16 | Harris Semiconductor | CD4009UBF vs CD4009UBFMSH |
TC4009UBP | IC 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, PDIP16, 0.300 INCH, PLASTIC, DIP-16, Gate | Toshiba America Electronic Components | CD4009UBF vs TC4009UBP |
HCC4009UBF | 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, CDIP16, CERAMIC, DIP-16 | STMicroelectronics | CD4009UBF vs HCC4009UBF |
5962R9662001VEC | 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, CDIP16 | Intersil Corporation | CD4009UBF vs 5962R9662001VEC |
CD4009MN | IC 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, PDIP16, PLASTIC, DIP-16, Gate | National Semiconductor Corporation | CD4009UBF vs CD4009MN |