Part Details for CDBM140LR-HF by Comchip Technology Corporation Ltd
Overview of CDBM140LR-HF by Comchip Technology Corporation Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for CDBM140LR-HF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | Rectifier Diode, Schottky, 1 Element, 1A, 40VV(RRM) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$0.1354 / $0.3360 | Buy Now |
Part Details for CDBM140LR-HF
CDBM140LR-HF CAD Models
CDBM140LR-HF Part Data Attributes:
|
CDBM140LR-HF
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
CDBM140LR-HF
Comchip Technology Corporation Ltd
Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Package Description | R-PDSO-F2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Comchip Technology | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.45 V | |
JESD-30 Code | R-PDSO-F2 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for CDBM140LR-HF
This table gives cross-reference parts and alternative options found for CDBM140LR-HF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDBM140LR-HF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SM5819 | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM) | Daco Semiconductor Co Ltd | CDBM140LR-HF vs SM5819 |
LS14 | Rectifier Diode, | Surge Components Inc | CDBM140LR-HF vs LS14 |
B140Q-13-F | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, GREEN, PLASTIC, SMA, 2 PIN | Diodes Incorporated | CDBM140LR-HF vs B140Q-13-F |
FS14 | Rectifier Diode, | Surge Components Inc | CDBM140LR-HF vs FS14 |
CDBMS140-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | CDBM140LR-HF vs CDBMS140-HF |
FM140-M | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, SMA, 2 PIN | Formosa Microsemi Co Ltd | CDBM140LR-HF vs FM140-M |
DSL14WV-T | Rectifier Diode, | Rectron Semiconductor | CDBM140LR-HF vs DSL14WV-T |
SS1H4LW | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 40V V(RRM), Silicon, SOD-123W, 2 PIN | Taiwan Semiconductor | CDBM140LR-HF vs SS1H4LW |
B140BQ-13-F | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, SMB, 2 PIN | Diodes Incorporated | CDBM140LR-HF vs B140BQ-13-F |
SS14LWH | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 40V V(RRM), Silicon, SOD-123W, 2 PIN | Taiwan Semiconductor | CDBM140LR-HF vs SS14LWH |