Part Details for CDC2510APWR by Texas Instruments
Overview of CDC2510APWR by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDC2510APWR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1779 |
|
RFQ | ||
|
Quest Components | 1596 |
|
$26.5500 / $35.4000 | Buy Now | |
|
Rochester Electronics | PLL Based Clock Driver, 2510 Series, 10 True Output(s), PDSO24 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 2000 |
|
$10.7200 / $12.6200 | Buy Now |
Part Details for CDC2510APWR
CDC2510APWR CAD Models
CDC2510APWR Part Data Attributes:
|
CDC2510APWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CDC2510APWR
Texas Instruments
2510 SERIES, PLL BASED CLOCK DRIVER, 10 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO24, GREEN, PLASTIC, TSSOP-24
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | GREEN, PLASTIC, TSSOP-24 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | 2510 | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G24 | |
Length | 7.8 mm | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Max I(ol) | 0.012 A | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 24 | |
Number of True Outputs | 10 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | SERIES-RESISTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP24,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.2 ns | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm | |
fmax-Min | 100 MHz |
Alternate Parts for CDC2510APWR
This table gives cross-reference parts and alternative options found for CDC2510APWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDC2510APWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY2510ZXC-1 | PLL Based Clock Driver, 2510 Series, 10 True Output(s), 0 Inverted Output(s), PDSO24, 4.40 MM, LEAD FREE, TSSOP-24 | Cypress Semiconductor | CDC2510APWR vs CY2510ZXC-1 |
PI6C2510A-134L | PLL Based Clock Driver, 6C Series, 10 True Output(s), 0 Inverted Output(s), PDSO24, PLASTIC, TSSOP-24 | Pericom Semiconductor Corporation | CDC2510APWR vs PI6C2510A-134L |
PI6C2510-133ELEX | PLL Based Clock Driver, 6C Series, 10 True Output(s), 0 Inverted Output(s), PDSO24, 0.173 INCH, PLASTIC, MO-153F/AD, TSSOP-24 | Pericom Semiconductor Corporation | CDC2510APWR vs PI6C2510-133ELEX |
CDC2510APWRG4 | 2510 SERIES, PLL BASED CLOCK DRIVER, 10 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO24, GREEN, PLASTIC, TSSOP-24 | Texas Instruments | CDC2510APWR vs CDC2510APWRG4 |
PI6C2510-133EL | PLL Based Clock Driver, 6C Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PDSO24, 0.173 INCH, PLASTIC, MO-153F/AD, TSSOP-24 | Pericom Semiconductor Corporation | CDC2510APWR vs PI6C2510-133EL |
CY2510 | PLL Based Clock Driver, 2510 Series, 11 True Output(s), 0 Inverted Output(s), CMOS, PDSO24, TSSOP-24 | Cypress Semiconductor | CDC2510APWR vs CY2510 |
ICSVF2510BGLFT | PLL Based Clock Driver, 2510 Series, 10 True Output(s), 0 Inverted Output(s), PDSO24, 4.40 MM, 0.65 MM PITCH, LEAD FREE, PLASTIC, MO-153, TSSOP-24 | Integrated Device Technology Inc | CDC2510APWR vs ICSVF2510BGLFT |
W132-10BX | PLL Based Clock Driver, 132 Series, 10 True Output(s), 0 Inverted Output(s), PDSO24, MO-153AE, TSSOP-24 | Cypress Semiconductor | CDC2510APWR vs W132-10BX |
CY2510ZC-1T | PLL Based Clock Driver, 2510 Series, 10 True Output(s), 0 Inverted Output(s), PDSO24, 4.40 MM, TSSOP-24 | Cypress Semiconductor | CDC2510APWR vs CY2510ZC-1T |
CDC2510BPWRG4 | 3.3-V Phase-Lock Loop Clock Driver 24-TSSOP | Texas Instruments | CDC2510APWR vs CDC2510BPWRG4 |