Part Details for CHT25C1222PLT by CTS Corporation
Overview of CHT25C1222PLT by CTS Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for CHT25C1222PLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CHT25C1222PLT
|
Avnet Americas | High Temperature Clock Oscillator 12.288MHz 100ppm 3.3VDC HCMOS 4-Pin Surface Mount T/R - Tape and Reel (Alt: CHT25C1222PLT) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
774-CHT25C1222PLT
|
Mouser Electronics | Standard Clock Oscillators 2.5mmx2.0mm Surface Mount Industrial Grade HCMOS Clock, 12.2880MHz, +3.3V, Stab +/-100ppm, -55C/+105C, Pin 1 Enable, Phase Jitter 500fs typical, 1k/reel RoHS: Compliant | 0 |
|
$1.4500 / $1.5100 | Order Now |
DISTI #
CHT25C1222PLT
|
Avnet Americas | High Temperature Clock Oscillator 12.288MHz 100ppm 3.3VDC HCMOS 4-Pin Surface Mount T/R - Tape and Reel (Alt: CHT25C1222PLT) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ |
Part Details for CHT25C1222PLT
CHT25C1222PLT CAD Models
CHT25C1222PLT Part Data Attributes:
|
CHT25C1222PLT
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
CHT25C1222PLT
CTS Corporation
HCMOS Output Clock Oscillator, 12.288MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 7 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 100% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 12.288 MHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Oscillator Type | HCMOS | |
Output Load | 15 pF | |
Output Low Current-Max | 8 mA | |
Package Body Material | CERAMIC | |
Physical Dimension | 2.5mm x 2.0mm x 1.0mm | |
Rise Time-Max | 7 ns | |
Supply Current-Max | 20 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Technology | HCMOS | |
Terminal Finish | GOLD OVER NICKEL |
Alternate Parts for CHT25C1222PLT
This table gives cross-reference parts and alternative options found for CHT25C1222PLT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CHT25C1222PLT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GXO-6431/IP12.00000MHZ | HCMOS Output Clock Oscillator, 12MHz Nom, CERAMIC PACKAGE-4 | Golledge Electronics Ltd | CHT25C1222PLT vs GXO-6431/IP12.00000MHZ |
JITO2-DS3EF12.2727MHZTR | HCMOS Output Clock Oscillator, 12.2727MHz Nom, FULL SIZE, DIP-4 | Fox Electronics | CHT25C1222PLT vs JITO2-DS3EF12.2727MHZTR |
GXO-6431/N12.00000MHZ | HCMOS Output Clock Oscillator, 12MHz Nom, CERAMIC PACKAGE-4 | Golledge Electronics Ltd | CHT25C1222PLT vs GXO-6431/N12.00000MHZ |
GXO-6431/IN12.00000MHZ | HCMOS Output Clock Oscillator, 12MHz Nom, CERAMIC PACKAGE-4 | Golledge Electronics Ltd | CHT25C1222PLT vs GXO-6431/IN12.00000MHZ |
GXO-7531/N12.2880MHZ | HCMOS Output Clock Oscillator, 12.288MHz Nom | Golledge Electronics Ltd | CHT25C1222PLT vs GXO-7531/N12.2880MHZ |
GXO-6431/P12.00000MHZ | HCMOS Output Clock Oscillator, 12MHz Nom, CERAMIC PACKAGE-4 | Golledge Electronics Ltd | CHT25C1222PLT vs GXO-6431/P12.00000MHZ |
JITO2-DS3EF12.2727MHZ | HCMOS Output Clock Oscillator, 12.2727MHz Nom, FULL SIZE, DIP-4 | Fox Electronics | CHT25C1222PLT vs JITO2-DS3EF12.2727MHZ |
GXO-7531/I12.0MHZ | HCMOS Output Clock Oscillator, 12MHz Nom | Golledge Electronics Ltd | CHT25C1222PLT vs GXO-7531/I12.0MHZ |
GXO-7531/I12.2880MHZ | HCMOS Output Clock Oscillator, 12.288MHz Nom | Golledge Electronics Ltd | CHT25C1222PLT vs GXO-7531/I12.2880MHZ |
GXO-7531/IN12.0MHZ | HCMOS Output Clock Oscillator, 12MHz Nom | Golledge Electronics Ltd | CHT25C1222PLT vs GXO-7531/IN12.0MHZ |