-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, THIN FILM, 0.063W, 1%, 50ppm, 16200ohm, SURFACE MOUNT, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53R2583
|
Newark | Surface Mount Thin Film Resistor, Cpf Series, 16.2 Kohm, 63 Mw, - 1%, 60 V, 0603 [1608 Metric] |Neohm Te Connectivity CPF0603F16K2C1 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0210 / $0.0240 | Buy Now |
DISTI #
A102223CT-ND
|
DigiKey | RES SMD 16.2K OHM 1% 1/16W 0603 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2814 In Stock |
|
$0.0184 / $0.1000 | Buy Now |
DISTI #
7-1879337-9
|
Avnet Americas | SMD Chip Resistor, 16.2 kOhm, ± 1%, 63 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: 7-1879337-9) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0162 / $0.0183 | Buy Now |
DISTI #
279-CPF0603F16K2C1
|
Mouser Electronics | Thin Film Resistors - SMD CPF 0603 16K2 1% 50PPM RoHS: Compliant | 2508 |
|
$0.0160 / $0.1000 | Buy Now |
|
Onlinecomponents.com | Thin Film Resistor - SMD 0603 - 16.2 Kohm (+/-) 1% - 1/16 W - 50V - TCR (+/-) 50ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant |
10000 In Stock |
|
$0.0139 / $0.0267 | Buy Now |
DISTI #
7-1879337-9
|
Avnet Americas | SMD Chip Resistor, 16.2 kOhm, ± 1%, 63 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: 7-1879337-9) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0162 / $0.0183 | Buy Now |
DISTI #
AMP7-1879337-9
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
DISTI #
7-1879337-9
|
Avnet Abacus | SMD Chip Resistor, 16.2 kOhm, � 1%, 63 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability (Alt: 7-1879337-9) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 1 Weeks, 4 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1527604RL
|
element14 Asia-Pacific | RES, 16K2, 1%, 0.063W, 0603, THIN FILM RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.0399 / $0.0540 | Buy Now |
DISTI #
1527604
|
element14 Asia-Pacific | RES, 16K2, 1%, 0.063W, 0603, THIN FILM RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.0399 / $0.1035 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CPF0603F16K2C1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CPF0603F16K2C1
TE Connectivity
RESISTOR, THIN FILM, 0.063W, 1%, 50ppm, 16200ohm, SURFACE MOUNT, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR | |
Physical Dimension | 1.55mm x .8mm x .45mm | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 16200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for CPF0603F16K2C1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPF0603F16K2C1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73G1JB1622F | Fixed Resistor, Thin Film, 0.0625W, 16200ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | CPF0603F16K2C1 vs RN73G1JB1622F |
TC0350F1622E4E | Fixed Resistor, Thin Film, 0.0625W, 16200ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | CPF0603F16K2C1 vs TC0350F1622E4E |
CAR060316.2KOHMS1%50PPM | Fixed Resistor, Thin Film, 0.0625W, 16200ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Riedon | CPF0603F16K2C1 vs CAR060316.2KOHMS1%50PPM |
RN73G1JTD1622F | Fixed Resistor, Thin Film, 0.0625W, 16200ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | CPF0603F16K2C1 vs RN73G1JTD1622F |
WF06T1622FVLQ | Fixed Resistor, Thin Film, 0.0625W, 16200ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CPF0603F16K2C1 vs WF06T1622FVLQ |
WF06T1622FTLQ | Fixed Resistor, Thin Film, 0.0625W, 16200ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CPF0603F16K2C1 vs WF06T1622FTLQ |
AS73G1JB1622F | Fixed Resistor, Thin Film, 0.0625W, 16200ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, | MERITEK Electronics Corporation | CPF0603F16K2C1 vs AS73G1JB1622F |
TC0350F1622ECE | Fixed Resistor, Thin Film, 0.0625W, 16200ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | CPF0603F16K2C1 vs TC0350F1622ECE |
AR060316K2+-1%TCR50 | Fixed Resistor, Thin Film, 0.0625W, 16200ohm, 50V, 1% +/-Tol, 50ppm/Cel, 0603, | SRT Resistor Technology Gmbh | CPF0603F16K2C1 vs AR060316K2+-1%TCR50 |
TC0350F1622T4E | Fixed Resistor, Thin Film, 0.0625W, 16200ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | CPF0603F16K2C1 vs TC0350F1622T4E |