Part Details for CRA2010-FZ-R015ELF by Bourns Inc
Overview of CRA2010-FZ-R015ELF by Bourns Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRA2010-FZ-R015ELF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CRA2010-FZ-R015ELF
|
Avnet Abacus | BNSCRA2010-FZ-R015ELF (Alt: CRA2010-FZ-R015ELF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for CRA2010-FZ-R015ELF
CRA2010-FZ-R015ELF CAD Models
CRA2010-FZ-R015ELF Part Data Attributes:
|
CRA2010-FZ-R015ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRA2010-FZ-R015ELF
Bourns Inc
Fixed Resistor, Metal Alloy, 1W, 0.015ohm, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Bourns | |
Additional Feature | PRECISION | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 0.015 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL ALLOY | |
Temperature Coefficient | 75 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% |
Alternate Parts for CRA2010-FZ-R015ELF
This table gives cross-reference parts and alternative options found for CRA2010-FZ-R015ELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRA2010-FZ-R015ELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRA2512-FZ-R0158ELF | RESISTOR, CURRENT SENSE, METAL ALLOY, 3 W, 1 %, 75 ppm, 0.0158 ohm, SURFACE MOUNT, 2512, CHIP, ROHS COMPLIANT | Bourns Inc | CRA2010-FZ-R015ELF vs CRA2512-FZ-R0158ELF |
SMS-R015-1.0 | Fixed Resistor, Metal Alloy, 3W, 0.015ohm, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Isabellenhuette | CRA2010-FZ-R015ELF vs SMS-R015-1.0 |
CRA2010-JZ-R015ELF | Fixed Resistor, Metal Alloy, 1W, 0.015ohm, 5% +/-Tol, 75ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Bourns Inc | CRA2010-FZ-R015ELF vs CRA2010-JZ-R015ELF |