Part Details for CRT0603-BZ-9102ELF by Bourns Inc
Overview of CRT0603-BZ-9102ELF by Bourns Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRT0603-BZ-9102ELF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23T2447
|
Newark | Resthinfilm 0603 91K 0.1% 100Mw Tc50 /Tape & Reel - 7" Reel Rohs Compliant: Yes |Bourns CRT0603-BZ-9102ELF Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0600 / $0.1040 | Buy Now |
DISTI #
118-CRT0603-BZ-9102ELFCT-ND
|
DigiKey | RES SMD 91K OHM 0.1% 1/10W 0603 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0575 / $0.4200 | Buy Now |
DISTI #
CRT0603-BZ-9102ELF
|
Avnet Americas | SMD Chip Resistor, 91 kOhm, ± 0.1%, 100 mW, 0603 [1608 Metric], Thin Film, Precision - Tape and Reel (Alt: CRT0603-BZ-9102ELF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0400 / $0.0653 | Buy Now |
DISTI #
652-CRT0603BZ9102ELF
|
Mouser Electronics | Thin Film Resistors - SMD CHIP RESISTOR Precision RoHS: Compliant | 0 |
|
$0.0460 / $0.4300 | Order Now |
|
Onlinecomponents.com | Thin Film Precision Chip Resistor - 1/10 W - 91.0 Kohm ±0.1% - ±50ppm/°C - 75V - SMD 0603 RoHS: Compliant | 0 |
|
$0.0413 / $0.0732 | Buy Now |
DISTI #
CRT0603-BZ-9102ELF
|
Avnet Americas | SMD Chip Resistor, 91 kOhm, ± 0.1%, 100 mW, 0603 [1608 Metric], Thin Film, Precision - Tape and Reel (Alt: CRT0603-BZ-9102ELF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0400 / $0.0653 | Buy Now |
DISTI #
CRT0603-BZ-9102ELF
|
Avnet Abacus | SMD Chip Resistor, 91 kOhm, � 0.1%, 100 mW, 0603 [1608 Metric], Thin Film, Precision - Tape and Reel (Alt: CRT0603-BZ-9102ELF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 1 Weeks, 4 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Thin Film Precision Chip Resistor - 1/10 W - 91.0 Kohm ±0.1% - ±50ppm/°C - 75V - SMD 0603 RoHS: Compliant | 0 |
|
$0.0413 / $0.0732 | Buy Now |
Part Details for CRT0603-BZ-9102ELF
CRT0603-BZ-9102ELF CAD Models
CRT0603-BZ-9102ELF Part Data Attributes:
|
CRT0603-BZ-9102ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRT0603-BZ-9102ELF
Bourns Inc
Fixed Resistor, Thin Film, 0.1W, 91000ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Bourns | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 91000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for CRT0603-BZ-9102ELF
This table gives cross-reference parts and alternative options found for CRT0603-BZ-9102ELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRT0603-BZ-9102ELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF06Q9102ATLA | Fixed Resistor, Thin Film, 0.1W, 91000ohm, 75V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CRT0603-BZ-9102ELF vs SF06Q9102ATLA |
RN73H1JGTD9102B50 | Fixed Resistor, Metal Film, 0.1W, 91000ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CRT0603-BZ-9102ELF vs RN73H1JGTD9102B50 |
RTW10E0603B9102-RG70 | Fixed Resistor, Thin Film, 0.1W, 91000ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Taitron Components Inc | CRT0603-BZ-9102ELF vs RTW10E0603B9102-RG70 |
RNCH0603BTC91K0 | Fixed Resistor, Thin Film, 0.1W, 91000ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | CRT0603-BZ-9102ELF vs RNCH0603BTC91K0 |
WF06Q9102ATLQ | Fixed Resistor, Thin Film, 0.1W, 91000ohm, 75V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CRT0603-BZ-9102ELF vs WF06Q9102ATLQ |
RT0603WRE1391KL | Fixed Resistor, Thin Film, 0.1W, 91000ohm, 75V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CRT0603-BZ-9102ELF vs RT0603WRE1391KL |
WF06Q9102BTLQ | Fixed Resistor, Thin Film, 0.1W, 91000ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CRT0603-BZ-9102ELF vs WF06Q9102BTLQ |
RTX039102BETP | Fixed Resistor, Thin Film, 0.1W, 91000ohm, 75V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | Ralec | CRT0603-BZ-9102ELF vs RTX039102BETP |
SF06Q9102BTL | Fixed Resistor, Thin Film, 0.1W, 91000ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CRT0603-BZ-9102ELF vs SF06Q9102BTL |
RP73G1J91KBTDG | Fixed Resistor, Thin Film, 0.1W, 91000ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603 | TE Connectivity | CRT0603-BZ-9102ELF vs RP73G1J91KBTDG |