-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
25-V, N channel NexFET™ power MOSFET, single SON 3 mm x 3 mm, 4.8 mOhm 8-VSON-CLIP -55 to 150
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH3824
|
Newark | Mosfet, N-Ch, 25V, 60A, Vson-8, Transistor Polarity:N Channel, Continuous Drain Current Id:60A, Drain Source Voltage Vds:25V, On Resistance Rds(On):0.0034Ohm, Rds(On) Test Voltage Vgs:8V, Threshold Voltage Vgs:1.2V, Power Dissipationrohs Compliant: Yes |TEXAS INSTRUMENTS CSD16327Q3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3035 |
|
$0.9570 / $1.2400 | Buy Now |
DISTI #
86AK4671
|
Newark | Mosfet, N-Ch, 25V, 60A, Vson-8 |TEXAS INSTRUMENTS CSD16327Q3 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.6000 | Buy Now |
DISTI #
296-30138-1-ND
|
DigiKey | MOSFET N-CH 25V 60A 8VSON Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
13478 In Stock |
|
$0.4071 / $1.0800 | Buy Now |
DISTI #
595-CSD16327Q3
|
Mouser Electronics | MOSFET N-Channel NexFET Pwr MOSFET RoHS: Compliant | 14053 |
|
$0.4070 / $0.7900 | Buy Now |
DISTI #
V72:2272_07248732
|
Arrow Electronics | Trans MOSFET N-CH Si 25V 60A 8-Pin VSON-CLIP EP T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2246 Container: Cut Strips | Americas - 2294 |
|
$0.4091 / $0.5718 | Buy Now |
DISTI #
65668536
|
Verical | Trans MOSFET N-CH Si 25V 60A 8-Pin VSON-CLIP EP T/R Min Qty: 15 Package Multiple: 1 Date Code: 2246 | Americas - 2294 |
|
$0.4091 / $0.5261 | Buy Now |
|
Bristol Electronics | 576 |
|
RFQ | ||
|
Bristol Electronics | 1764 |
|
RFQ | ||
|
Ameya Holding Limited | MOSFET N-CH 25V 60A 8SON | 8471 |
|
RFQ | |
|
NexGen Digital | 2 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CSD16327Q3
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CSD16327Q3
Texas Instruments
25-V, N channel NexFET™ power MOSFET, single SON 3 mm x 3 mm, 4.8 mOhm 8-VSON-CLIP -55 to 150
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SMALL OUTLINE, S-PDSO-N5 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 125 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 25 V | |
Drain Current-Max (ID) | 60 A | |
Drain-source On Resistance-Max | 0.0065 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 65 pF | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 74 W | |
Pulsed Drain Current-Max (IDM) | 112 A | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for CSD16327Q3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CSD16327Q3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CSD16327Q3T | 25-V, N channel NexFET™ power MOSFET, single SON 3 mm x 3 mm, 4.8 mOhm 8-VSON-CLIP -55 to 150 | Texas Instruments | CSD16327Q3 vs CSD16327Q3T |