Part Details for DAC8221GPZ by Analog Devices Inc
Overview of DAC8221GPZ by Analog Devices Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for DAC8221GPZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-DAC8221GPZ-505-ND
|
DigiKey | IC DAC 12BIT A-OUT 24DIP Min Qty: 1 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
556 In Stock |
|
$76.6700 | Buy Now |
DISTI #
DAC8221GPZ-ND
|
DigiKey | IC DAC 12BIT A-OUT 24DIP Min Qty: 1 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$71.3024 / $83.1000 | Buy Now |
DISTI #
584-DAC8221GPZ
|
Mouser Electronics | Digital to Analog Converters - DAC DUAL 12-BIT CMOS DAC WITH RoHS: Compliant | 0 |
|
$71.2900 / $77.2400 | Order Now |
|
Analog Devices Inc | DUAL 12-BIT CMOS DAC WITH Min Qty: 1 Package Multiple: 15 | 0 |
|
$57.9700 / $83.1000 | Buy Now |
|
Bristol Electronics | 19 |
|
RFQ | ||
|
Rochester Electronics | DAC8221 - Dual 12-Bit Buffered Multiplying CMOS DAC Converter RoHS: Compliant Status: Active Min Qty: 1 | 556 |
|
$65.8000 / $77.4100 | Buy Now |
DISTI #
DAC8221GPZ
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 15 | 0 |
|
$69.4100 / $77.3500 | Buy Now |
|
Chip1Cloud | IC DAC 12BIT DUAL W/BUFF 24DIP | 960 |
|
RFQ |
Part Details for DAC8221GPZ
DAC8221GPZ CAD Models
DAC8221GPZ Part Data Attributes:
|
DAC8221GPZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DAC8221GPZ
Analog Devices Inc
Dual 12-Bit Buffered Multiplying CMOS D/A Converter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | N-24-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 15 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | OFFSET BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e3 | |
Length | 30.45 mm | |
Linearity Error-Max (EL) | 0.0122% | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Settling Time-Max | 1 µs | |
Settling Time-Nom (tstl) | 0.45 µs | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for DAC8221GPZ
This table gives cross-reference parts and alternative options found for DAC8221GPZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAC8221GPZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8967101LX | IC DUAL, PARALLEL, WORD INPUT LOADING, 0.45 us SETTLING TIME, 12-BIT DAC, CDIP24, 0.300 INCH, GLASS SEALED, CERDIP-24, Digital to Analog Converter | Analog Devices Inc | DAC8221GPZ vs 5962-8967101LX |
DAC8221GP | D/A Converter, 2 Func, PDIP24, | Precision Monolithics Inc | DAC8221GPZ vs DAC8221GP |
5962-8967101LX | D/A Converter, 2 Func, Parallel, Word Input Loading, 0.45us Settling Time, CDIP24, | Precision Monolithics Inc | DAC8221GPZ vs 5962-8967101LX |
5962-8967101LB | D/A Converter, 2 Func, Parallel, Word Input Loading, 0.45us Settling Time, CERAMIC, DIP-24 | Precision Monolithics Inc | DAC8221GPZ vs 5962-8967101LB |