Part Details for DF30FC-20DP-0.4V(82) by Hirose Electric Co Ltd
Overview of DF30FC-20DP-0.4V(82) by Hirose Electric Co Ltd
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DF30FC-20DP-0.4V(82)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68X2567
|
Newark | Board-To-Board Connector, Df30 Series, Surface Mount, Header, 20, 0.4 Mm, Gold Plated Contacts Rohs Compliant: Yes |Hirose(Hrs) DF30FC-20DP-0.4V(82) Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.7090 / $1.1300 | Buy Now |
DISTI #
H3864CT-ND
|
DigiKey | CONN HDR 20POS SMD GOLD Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2890 In Stock |
|
$0.5420 / $1.1800 | Buy Now |
DISTI #
798-DF30FC20DP0.4V82
|
Mouser Electronics | Board to Board & Mezzanine Connectors 20P DR HEADER W/O FITTING W/O BOSS RoHS: Compliant | 896 |
|
$0.5300 / $1.1600 | Buy Now |
|
Future Electronics | 20 Position Connector Header, Center Strip Contacts Surface Mount Gold RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.4450 / $0.4800 | Buy Now |
DISTI #
HIRDF30FC-20DP-0.4V(82)
|
Heilind Electronics | Americas - 0 in Stock |
|
$0.6406 / $0.7742 | Buy Now | |
DISTI #
DF30FC-20DP-0.4V
|
TME | DF30FC-20DP-0.4V(82) Min Qty: 1000 | 0 |
|
$0.5970 | RFQ |
DISTI #
000000000003971056
|
Sager | Board to Board & Mezzanine Connectors 20P DR HEADER W/O FITTING W/O BOSS Min Qty: 1000 | 0 |
|
$0.5900 | Buy Now |
DISTI #
684-1138-6-82
|
Avnet Abacus | Conn Board to Board HDR 20 POS 0.4mm Solder ST SMD Embossed T/R (Alt: 684-1138-6-82) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Chip1Cloud | CONN HEADER 20POS 0.4MM SMD GOLD | 2000 |
|
RFQ | |
DISTI #
2427625
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.4458 / $0.6975 | Buy Now |
Part Details for DF30FC-20DP-0.4V(82)
DF30FC-20DP-0.4V(82) CAD Models
DF30FC-20DP-0.4V(82) Part Data Attributes:
|
DF30FC-20DP-0.4V(82)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF30FC-20DP-0.4V(82)
Hirose Electric Co Ltd
Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.016 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Hirose | |
Additional Feature | LOW PROFILE | |
Body Breadth | 0.091 inch | |
Body Depth | 0.031 inch | |
Body Length | 0.202 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (2) OVER NICKEL (39) | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 100 mΩ | |
Contact Style | CENTRONIC | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 100VAC V | |
Durability | 50 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 50000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.016 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.6924 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.3 A | |
Reference Standard | UL | |
Terminal Pitch | 0.4 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DF30FC-20DP-0.4V(82)
This table gives cross-reference parts and alternative options found for DF30FC-20DP-0.4V(82). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF30FC-20DP-0.4V(82), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DF30FC-20DP-0.4V(81) | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.016 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug, ROHS COMPLIANT | Hirose Electric Co Ltd | DF30FC-20DP-0.4V(82) vs DF30FC-20DP-0.4V(81) |
CL684-1138-6-82 | Board Connector | Hirose Electric Co Ltd | DF30FC-20DP-0.4V(82) vs CL684-1138-6-82 |
CL684-1268-1-82 | Board Connector | Hirose Electric Co Ltd | DF30FC-20DP-0.4V(82) vs CL684-1268-1-82 |