Part Details for DS0026H/883C by National Semiconductor Corporation
Overview of DS0026H/883C by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Aerospace and Defense
Automotive
Price & Stock for DS0026H/883C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 2 |
|
$72.0000 | Buy Now |
|
Quest Components | Dual CLOCK DRIVER, 8 Pin, Metal, CAN | 1 |
|
$78.0000 | Buy Now |
Part Details for DS0026H/883C
DS0026H/883C CAD Models
DS0026H/883C Part Data Attributes:
|
DS0026H/883C
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DS0026H/883C
National Semiconductor Corporation
IC,DUAL 1:1 OUTPUT,BIPOLAR,CAN,8PIN,METAL
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | , CAN8,.2 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | O-MBCY-W8 | |
JESD-609 Code | e0 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Equivalence Code | CAN8,.2 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class C | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |
Alternate Parts for DS0026H/883C
This table gives cross-reference parts and alternative options found for DS0026H/883C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS0026H/883C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS0026H/883 | LOW SKEW CLOCK DRIVER, 0 TRUE OUTPUT(S), 1 INVERTED OUTPUT(S), MBCY12 | Texas Instruments | DS0026H/883C vs DS0026H/883 |
DS0026H | Clock Driver, Bipolar, MBCY8 | National Semiconductor Corporation | DS0026H/883C vs DS0026H |
DS0026H/883 | IC LOW SKEW CLOCK DRIVER, 0 TRUE OUTPUT(S), 1 INVERTED OUTPUT(S), MBCY12, Clock Driver | National Semiconductor Corporation | DS0026H/883C vs DS0026H/883 |
DS0026H/883B | DS00 SERIES, LOW SKEW CLOCK DRIVER, 0 TRUE OUTPUT(S), 1 INVERTED OUTPUT(S), MBCY12, PACKAGE-12 | Texas Instruments | DS0026H/883C vs DS0026H/883B |