Part Details for DS90LV027ATMX/NOPB by National Semiconductor Corporation
Overview of DS90LV027ATMX/NOPB by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS90LV027ATMX/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 93 |
|
RFQ | ||
|
Quest Components | 2364 |
|
$2.3430 / $4.6860 | Buy Now |
Part Details for DS90LV027ATMX/NOPB
DS90LV027ATMX/NOPB CAD Models
DS90LV027ATMX/NOPB Part Data Attributes:
|
DS90LV027ATMX/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DS90LV027ATMX/NOPB
National Semiconductor Corporation
IC DUAL LINE DRIVER, PDSO8, SOIC-8, Line Driver or Receiver
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 2 | |
High Level Input Current-Max | 0.00001 A | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-644; TIA-644 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 0.25 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transmit Delay-Max | 1.5 ns | |
Width | 3.9 mm |
Alternate Parts for DS90LV027ATMX/NOPB
This table gives cross-reference parts and alternative options found for DS90LV027ATMX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS90LV027ATMX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS90LV027ATMX | IC DUAL LINE DRIVER, PDSO8, SOIC-8, Line Driver or Receiver | National Semiconductor Corporation | DS90LV027ATMX/NOPB vs DS90LV027ATMX |
DS90LV027ATMX/NOPB | 600-Mbps LVDS dual high speed differential driver 8-SOIC -40 to 85 | Texas Instruments | DS90LV027ATMX/NOPB vs DS90LV027ATMX/NOPB |
DS90LV027ATM/NOPB | IC DUAL LINE DRIVER, PDSO8, SOIC-8, Line Driver or Receiver | National Semiconductor Corporation | DS90LV027ATMX/NOPB vs DS90LV027ATM/NOPB |
DS90LV027ATM | IC DUAL LINE DRIVER, PDSO8, SOIC-8, Line Driver or Receiver | National Semiconductor Corporation | DS90LV027ATMX/NOPB vs DS90LV027ATM |
DS90LV027ATMX | 600 Mbps LVDS Dual High Speed Differential Driver 8-SOIC -40 to 85 | Texas Instruments | DS90LV027ATMX/NOPB vs DS90LV027ATMX |
DS90LV027ATM/NOPB | 600-Mbps LVDS dual high speed differential driver 8-SOIC -40 to 85 | Texas Instruments | DS90LV027ATMX/NOPB vs DS90LV027ATM/NOPB |
DS90LV027ATM | 600-Mbps LVDS dual high speed differential driver 8-SOIC -40 to 85 | Texas Instruments | DS90LV027ATMX/NOPB vs DS90LV027ATM |