Part Details for DSA1004DL1-125.0000VAO by Microchip Technology Inc
Overview of DSA1004DL1-125.0000VAO by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for DSA1004DL1-125.0000VAO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-DSA1004DL1-125.0000VAO-ND
|
DigiKey | MEMS OSC AUTO LOWPWR -40C-105C Lead time: 9 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
|
NAC | MEMS Oscillator, Automotive, Low Power, -40C-105C, 50ppm, 2.5x2.0mm, Package: 4 VDFN 2.0x2.5mm TUBE - Action Code: NCNR,AUTO RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for DSA1004DL1-125.0000VAO
DSA1004DL1-125.0000VAO CAD Models
DSA1004DL1-125.0000VAO Part Data Attributes
|
DSA1004DL1-125.0000VAO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSA1004DL1-125.0000VAO
Microchip Technology Inc
CMOS Output Clock Oscillator, 125MHz Nom
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | CDFN, COL, 4 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | AEC-Q100; STANDBY; ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH 1.8 & 2.5V SUPPLY VOLTAGE; TUBE | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 125 MHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 10 KOHM, 40 pF | |
Physical Dimension | 2.5mm x 2.0mm x 0.85mm | |
Rise Time-Max | 2 ns | |
Screening Level | AEC-Q100 | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |
Alternate Parts for DSA1004DL1-125.0000VAO
This table gives cross-reference parts and alternative options found for DSA1004DL1-125.0000VAO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSA1004DL1-125.0000VAO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SM7745DV-125.0M-T500 | CMOS Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, CERAMIC, LCC, 4 PIN | Pletronics Inc | DSA1004DL1-125.0000VAO vs SM7745DV-125.0M-T500 |
OVETGLJANF-125.000000 | CMOS Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Taitien Electronics Co Ltd | DSA1004DL1-125.0000VAO vs OVETGLJANF-125.000000 |
HT-MM900AC-7K-EE-125M000000 | HT-MM900AC-7K-EE-125M000000 | Microchip Technology Inc | DSA1004DL1-125.0000VAO vs HT-MM900AC-7K-EE-125M000000 |
SM7745DCV-125.0M-T1K | CMOS Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, CERAMIC, LCC, 4 PIN | Pletronics Inc | DSA1004DL1-125.0000VAO vs SM7745DCV-125.0M-T1K |
HT-MM900AE-9K-EE-125M000000 | CMOS Output Clock Oscillator, 125MHz Nom | Microchip Technology Inc | DSA1004DL1-125.0000VAO vs HT-MM900AE-9K-EE-125M000000 |
OXETGLJANF-125.000000 | CMOS Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Taitien Electronics Co Ltd | DSA1004DL1-125.0000VAO vs OXETGLJANF-125.000000 |
SM7745DCV-125.0M | CMOS Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, CERAMIC, LCC, 4 PIN | Pletronics Inc | DSA1004DL1-125.0000VAO vs SM7745DCV-125.0M |
SM99221C7A@125.000000MHZ | CMOS Output Clock Oscillator, 125MHz Nom | MMD | DSA1004DL1-125.0000VAO vs SM99221C7A@125.000000MHZ |
ABFM-125MHZ-CT5 | CMOS Output Clock Oscillator, 125MHz Nom, CERAMIC, SMD, 4 PIN | Abracon Corporation | DSA1004DL1-125.0000VAO vs ABFM-125MHZ-CT5 |
SM7745DEV-125.0M-T250 | CMOS Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, CERAMIC, LCC, 4 PIN | Pletronics Inc | DSA1004DL1-125.0000VAO vs SM7745DEV-125.0M-T250 |