Part Details for DSPIC33EP512GM710-H/PT by Microchip Technology Inc
Overview of DSPIC33EP512GM710-H/PT by Microchip Technology Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSPIC33EP512GM710-H/PT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DSPIC33EP512GM710-H/PT-ND
|
DigiKey | IC MCU 16BIT 512KB FLASH 100TQFP Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
579-512GM710-H/PT
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC 512KB 16KB RAM 12 MC 8/8 IC/OC2QEI4OpAmp RoHS: Compliant | 0 |
|
$7.2900 | Order Now |
DISTI #
DSPIC33EP512GM710-H/PT
|
Microchip Technology Inc | 16 Bit DSC, 512KB Flash, 48KB RAM, 100 Pin, 12 PC PWM, QEI, OpAmps, PTG, 2CAN, Projected EOL: 2039-10-18 RoHS: Compliant pbFree: Yes |
712 Alternates Available |
|
$8.6400 / $11.8700 | Buy Now |
DISTI #
70540954
|
RS | 512KB Flash, 16KB RAM, 12 MCPWM, 8/8 IC/OC, 2 QEI, 4 Op-Amps, CTMU, PTG | Microchip Technology Inc. DSPIC33EP512GM710-H/PT RoHS: Not Compliant Min Qty: 119 Package Multiple: 1 Lead time: 49 Weeks, 0 Days Container: Bulk | 0 |
|
$12.1200 / $14.2500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 595 Factory Stock |
|
$0 | Buy Now |
|
Ameya Holding Limited | IC DSC 16BIT 512KB FLASH 100TQFP | 831 |
|
RFQ | |
|
NAC | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for DSPIC33EP512GM710-H/PT
DSPIC33EP512GM710-H/PT CAD Models
DSPIC33EP512GM710-H/PT Part Data Attributes:
|
DSPIC33EP512GM710-H/PT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSPIC33EP512GM710-H/PT
Microchip Technology Inc
IC MCU 16BIT 512KB FLASH 100TQFP
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TQFP-100 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Microchip | |
Address Bus Width | ||
Barrel Shifter | YES | |
Bit Size | 16 | |
Boundary Scan | YES | |
Clock Frequency-Max | 60 MHz | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 12 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 4 | |
Number of External Interrupts | 5 | |
Number of Serial I/Os | 6 | |
Number of Terminals | 100 | |
Number of Timers | 15 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 24 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP100,.55SQ,16 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
RAM (words) | 49152 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100; TS 16949 | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 60 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 12 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |
Alternate Parts for DSPIC33EP512GM710-H/PT
This table gives cross-reference parts and alternative options found for DSPIC33EP512GM710-H/PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSPIC33EP512GM710-H/PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSPIC33EP512GM710-I/PT | MICROCONTROLLER | Microchip Technology Inc | DSPIC33EP512GM710-H/PT vs DSPIC33EP512GM710-I/PT |
DSPIC33EP512GM710-H/PTVAO | Digital Signal Processor, 16-Bit Size, 0-Ext Bit, 60MHz, CMOS, PQFP100 | Microchip Technology Inc | DSPIC33EP512GM710-H/PT vs DSPIC33EP512GM710-H/PTVAO |
DSPIC33EP512GM710-E/PT | MICROCONTROLLER | Microchip Technology Inc | DSPIC33EP512GM710-H/PT vs DSPIC33EP512GM710-E/PT |
DSPIC33EP512GM710T-I/PT | MICROCONTROLLER | Microchip Technology Inc | DSPIC33EP512GM710-H/PT vs DSPIC33EP512GM710T-I/PT |