Part Details for DX1090/TR by Bulgin
Overview of DX1090/TR by Bulgin
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for DX1090/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08N4140
|
Newark | Led Indicator, 8Mm, Red, Amber, Green, Led Color:Red, Amber, Green, Operating Voltage:2.4V, Mounting Hole Dia:8Mm, Forward Current If:30Ma, Luminous Intensity:2.5Mcd, Ip/Nema Rating:Ip66, Product Range:Dx1090 Series Rohs Compliant: Yes |Bulgin Limited DX1090/TR Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.5000 | Buy Now |
DISTI #
708-1887-ND
|
DigiKey | LED PANEL IND AMB/GRN/RED 2.4V Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
200 In Stock |
|
$14.2255 / $22.6800 | Buy Now |
DISTI #
351-DX1090/TR
|
Mouser Electronics | LED Panel Mount Indicators Black Alum Bezel Red/Green/Amber Ind RoHS: Compliant | 118 |
|
$14.2200 / $21.6400 | Buy Now |
DISTI #
71032646
|
RS | LED Indicator Amber/Green/Red IP66 Sealed 2.4V DX Series | Bulgin DX1090/TR RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 90 |
|
$17.3900 / $20.4600 | Buy Now |
|
Onlinecomponents.com | LED Tri-Color Amber/Green/Red 3-Pin RoHS: Compliant |
126 In Stock |
|
$13.8800 / $23.5000 | Buy Now |
DISTI #
DX1090/TR
|
Avnet Abacus | (Alt: DX1090/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | LED Tri-Color Amber/Green/Red 3-Pin RoHS: Compliant |
126 In Stock |
|
$13.8800 / $23.5000 | Buy Now |
Part Details for DX1090/TR
DX1090/TR CAD Models
DX1090/TR Part Data Attributes:
|
DX1090/TR
Bulgin
Buy Now
Datasheet
|
Compare Parts:
DX1090/TR
Bulgin
Triple Color LED, Red/amber/green, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BULGIN LTD | |
Package Description | ROHS COMPLIANT PACKAGE-3 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Bulgin | |
Color | RED/AMBER/GREEN | |
Color@Wavelength | Amber/Green/Red | |
Configuration | COMMON BIPOLAR TERMINAL, 3 ELEMENTS | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.4 V | |
Luminous Intensity-Nom | 2.5 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIPLE COLOR LED | |
Packing Method | BULK | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 |
Alternate Parts for DX1090/TR
This table gives cross-reference parts and alternative options found for DX1090/TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DX1090/TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DX0999/TR | Triple Color LED, Red/amber/green, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-3 | Bulgin | DX1090/TR vs DX0999/TR |
DX1121/TR | Triple Color LED, Red/amber/green, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-3 | Bulgin | DX1090/TR vs DX1121/TR |
DX0998/TR | Triple Color LED, Red/amber/green, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-3 | Bulgin | DX1090/TR vs DX0998/TR |