Part Details for EBE41FE4ACFT-6E-E by Elpida Memory Inc
Overview of EBE41FE4ACFT-6E-E by Elpida Memory Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EBE41FE4ACFT-6E-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 19 |
|
RFQ |
Part Details for EBE41FE4ACFT-6E-E
EBE41FE4ACFT-6E-E CAD Models
EBE41FE4ACFT-6E-E Part Data Attributes:
|
EBE41FE4ACFT-6E-E
Elpida Memory Inc
Buy Now
Datasheet
|
Compare Parts:
EBE41FE4ACFT-6E-E
Elpida Memory Inc
DDR DRAM Module, 512MX72, CMOS, ROHS COMPLIANT, FBDIMM-240
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ELPIDA MEMORY INC | |
Part Package Code | DIMM | |
Package Description | ROHS COMPLIANT, FBDIMM-240 | |
Pin Count | 240 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.36 | |
Access Mode | DUAL BANK PAGE BURST | |
Additional Feature | AUTO/SELF REFRESH | |
I/O Type | COMMON | |
JESD-30 Code | R-XDMA-N240 | |
Memory Density | 38654705664 bit | |
Memory IC Type | DDR DRAM MODULE | |
Memory Width | 72 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 240 | |
Number of Words | 536870912 words | |
Number of Words Code | 512000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 512MX72 | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Code | DIMM | |
Package Equivalence Code | DIMM240,40 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Refresh Cycles | 8192 | |
Self Refresh | YES | |
Supply Current-Max | 4 mA | |
Supply Voltage-Max (Vsup) | 1.9 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 50 |
Alternate Parts for EBE41FE4ACFT-6E-E
This table gives cross-reference parts and alternative options found for EBE41FE4ACFT-6E-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EBE41FE4ACFT-6E-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M395T5160CZ4-CE66 | DDR DRAM Module, 512MX72, CMOS, ROHS COMPLIANT, FBDIMM-240 | Samsung Semiconductor | EBE41FE4ACFT-6E-E vs M395T5160CZ4-CE66 |
M395T5160CZ4-CD55 | DDR DRAM Module, 512MX72, CMOS, ROHS COMPLIANT, FBDIMM-240 | Samsung Semiconductor | EBE41FE4ACFT-6E-E vs M395T5160CZ4-CD55 |
EBE41FE4ACFR-6E-E | DDR DRAM Module, 512MX72, CMOS, ROHS COMPLIANT, FBDIMM-240 | Elpida Memory Inc | EBE41FE4ACFT-6E-E vs EBE41FE4ACFR-6E-E |
M395T5263AZ4-CE68 | DDR DRAM Module, 512MX72, CMOS, ROHS COMPLIANT, FBDIMM-240 | Samsung Semiconductor | EBE41FE4ACFT-6E-E vs M395T5263AZ4-CE68 |
M395T5160QZ4-CE66 | DDR DRAM Module, 512MX72, CMOS, HALOGEN FREE AND ROHS COMPLIANT, DIMM-240 | Samsung Semiconductor | EBE41FE4ACFT-6E-E vs M395T5160QZ4-CE66 |
M395T5160QZ4-CE68 | DDR DRAM Module, 512MX72, CMOS, HALOGEN FREE AND ROHS COMPLIANT, DIMM-240 | Samsung Semiconductor | EBE41FE4ACFT-6E-E vs M395T5160QZ4-CE68 |
M395T5160DZ4-CD56 | DDR DRAM Module, 1GX4, CMOS, ROHS COMPLIANT, FBDIMM-240 | Samsung Semiconductor | EBE41FE4ACFT-6E-E vs M395T5160DZ4-CD56 |
M395T5160CZ4-CE65 | DDR DRAM Module, 512MX72, CMOS, ROHS COMPLIANT, FBDIMM-240 | Samsung Semiconductor | EBE41FE4ACFT-6E-E vs M395T5160CZ4-CE65 |
M395T5160FB4-CE68 | DDR DRAM, 512MX72, CMOS, HALOGEN FREE AND ROHS COMPLIANT, SODIMM-204 | Samsung Semiconductor | EBE41FE4ACFT-6E-E vs M395T5160FB4-CE68 |
M395T5263AZ4-CF76 | DDR DRAM Module, 512MX72, CMOS, ROHS COMPLIANT, FBDIMM-240 | Samsung Semiconductor | EBE41FE4ACFT-6E-E vs M395T5263AZ4-CF76 |