Part Details for EGF1C-E3/5CA by Vishay Intertechnologies
Overview of EGF1C-E3/5CA by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for EGF1C-E3/5CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EGF1C-E3/5CA
|
Avnet Americas | Diode Switching 150V 1A 2-Pin DO-214BA T/R - Tape and Reel (Alt: EGF1C-E3/5CA) RoHS: Compliant Min Qty: 6500 Package Multiple: 6500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.2295 / $0.2915 | Buy Now |
DISTI #
625-EGF1C-E3/5CA
|
Mouser Electronics | Rectifiers 150 Volt 1.0A 50ns Glass Passivated RoHS: Compliant | 0 |
|
$0.2120 / $0.2290 | Order Now |
DISTI #
EGF1C-E3/5CA
|
TTI | Rectifiers 150 Volt 1.0A 50ns Glass Passivated RoHS: Compliant pbFree: Pb-Free Min Qty: 6500 Package Multiple: 6500 Container: Reel | Americas - 0 |
|
$0.2130 / $0.2240 | Buy Now |
DISTI #
EGF1C-E3/5CA
|
Avnet Americas | Diode Switching 150V 1A 2-Pin DO-214BA T/R - Tape and Reel (Alt: EGF1C-E3/5CA) RoHS: Compliant Min Qty: 6500 Package Multiple: 6500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.2295 / $0.2915 | Buy Now |
Part Details for EGF1C-E3/5CA
EGF1C-E3/5CA CAD Models
EGF1C-E3/5CA Part Data Attributes:
|
EGF1C-E3/5CA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
EGF1C-E3/5CA
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 1A, 150V V(RRM), Silicon, DO-214BA,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Additional Feature | FREE WHEELING DIODE, HIGH RELIABILITY | |
Application | EFFICIENCY | |
Breakdown Voltage-Min | 150 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JEDEC-95 Code | DO-214BA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 250 | |
Qualification Status | Not Qualified | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 150 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.05 µs | |
Reverse Test Voltage | 150 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for EGF1C-E3/5CA
This table gives cross-reference parts and alternative options found for EGF1C-E3/5CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EGF1C-E3/5CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EGF1C-E3/67A | Rectifier Diode, 1 Phase, 1 Element, 1A, 150V V(RRM), Silicon, DO-214BA, | Vishay Intertechnologies | EGF1C-E3/5CA vs EGF1C-E3/67A |