Part Details for ELFF05130 by Amphenol Corporation
Overview of ELFF05130 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for ELFF05130
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ELFF05130
|
Avnet Americas | Conn Terminal Block F 5 POS 5mm Screw ST Cable Mount 15A - Bulk (Alt: ELFF05130) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
ELFF05130
|
Avnet Americas | Conn Terminal Block F 5 POS 5mm Screw ST Cable Mount 15A - Bulk (Alt: ELFF05130) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for ELFF05130
ELFF05130 CAD Models
ELFF05130 Part Data Attributes:
|
ELFF05130
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
ELFF05130
Amphenol Corporation
Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | PPO, UL: 94V-0 | |
Fastening Method | SCREW | |
Mounting Type | CABLE | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 5 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | CSA; UL; VDE | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Gauge | 12 AWG |
Alternate Parts for ELFF05130
This table gives cross-reference parts and alternative options found for ELFF05130. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ELFF05130, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
395338805 | Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s), | Molex | ELFF05130 vs 395338805 |
39860-0205 | Modular Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s), | Molex | ELFF05130 vs 39860-0205 |
864505 | Modular Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s), | Molex | ELFF05130 vs 864505 |
0395200005 | Barrier Strip Terminal Block, | Molex | ELFF05130 vs 0395200005 |
860905 | Modular Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s), | Molex | ELFF05130 vs 860905 |
39861-0205 | Modular Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s) | Molex | ELFF05130 vs 39861-0205 |
39861-0305 | Modular Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s) | Molex | ELFF05130 vs 39861-0305 |
860805 | Modular Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s), | Molex | ELFF05130 vs 860805 |
39871-0305 | Modular Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s) | Molex | ELFF05130 vs 39871-0305 |
395333505 | Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s), | Molex | ELFF05130 vs 395333505 |