-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 24ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERJ-3GEYJ240V
|
Avnet Americas | SMD Chip Resistor, 24 Ohm, ± 5%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: ERJ-3GEYJ240V) RoHS: Compliant Min Qty: 50000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0033 / $0.0038 | Buy Now |
DISTI #
65T8608
|
Avnet Americas | SMD Chip Resistor, 24 Ohm, ± 5%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 65T8608) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 1 Days Container: Ammo Pack | 11350 Partner Stock |
|
$0.0050 | Buy Now |
|
Bristol Electronics | 6535 |
|
RFQ | ||
|
Quest Components | Resistor, Metal Glaze, 24 Ohm, 50V, 5±%, 200ppm, 0603 Case Size | 26098 |
|
$0.0045 / $0.0240 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 24 Ohm, 50V, 5±%, 200ppm, 0603 Case Size (Also Known As: ERJ-3GEYJ240V) | 26098 |
|
$0.0045 / $0.0240 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 24 Ohm, 50V, 5±%, 200ppm, 0603 Case Size (Also Known As: ERJ-3GEYJ240V) | 9636 |
|
$0.0060 / $0.0300 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 24 Ohm, 50V, 5±%, 200ppm, 0603 Case Size | 9636 |
|
$0.0060 / $0.0300 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 24 Ohm, 50V, 5±%, 200ppm, 0603 Case Size | 3968 |
|
$0.0045 / $0.0450 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 24 Ohm, 50V, 5±%, 200ppm, 0603 Case Size (Also Known As: ERJ-3GEYJ240V) | 3968 |
|
$0.0045 / $0.0450 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 24 Ohm, 50V, 5±%, 200ppm, 0603 Case Size (Also Known As: ERJ-3GEYJ240V) | 3802 |
|
$0.0144 / $0.0720 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJ3GEYJ240V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJ3GEYJ240V
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 24ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 27 Weeks, 1 Day | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | IEC60115-8 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 24 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for ERJ3GEYJ240V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJ3GEYJ240V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW0603240JRT1-E3 | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 5%, 200ppm, 24ohm, SURFACE MOUNT, 0603, CHIP | Vishay Intertechnologies | ERJ3GEYJ240V vs CRCW0603240JRT1-E3 |
RCG060320024R5%EI | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 24ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Vishay Intertechnologies | ERJ3GEYJ240V vs RCG060320024R5%EI |
RK73B1JLBK240J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 24ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603, | KOA Speer Electronics Inc | ERJ3GEYJ240V vs RK73B1JLBK240J |
RM06J240CTDK | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 24ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | ERJ3GEYJ240V vs RM06J240CTDK |
CRCW060324R0JNEAC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 24ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | ERJ3GEYJ240V vs CRCW060324R0JNEAC |
CR0603-10W-240JT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 24ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603, | VENKEL LTD | ERJ3GEYJ240V vs CR0603-10W-240JT-13 |
ERJU03J240V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 24ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Panasonic Electronic Components | ERJ3GEYJ240V vs ERJU03J240V |
232270270249 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 24ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | ERJ3GEYJ240V vs 232270270249 |
RMF06JT240 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 24ohm, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | TA-I Technology Co Ltd | ERJ3GEYJ240V vs RMF06JT240 |
CR0603-10W-240JPT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 24ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603, | VENKEL LTD | ERJ3GEYJ240V vs CR0603-10W-240JPT |