Part Details for ERZV14V471CS by Panasonic Electronic Components
Overview of ERZV14V471CS by Panasonic Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERZV14V471CS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERZ-V14V471CS
|
Avnet Americas | Var 300VAC/385VDC 6000A 470V Radial Bulk - Bulk (Alt: ERZ-V14V471CS) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1944 / $0.2202 | Buy Now |
DISTI #
ERZ-V14V471CS
|
Avnet Americas | Var 300VAC/385VDC 6000A 470V Radial Bulk - Bulk (Alt: ERZ-V14V471CS) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1944 / $0.2202 | Buy Now |
DISTI #
ERZV14V471CS
|
Avnet Abacus | Var 300VAC/385VDC 6000A 470V Radial Bulk (Alt: ERZV14V471CS) RoHS: Compliant Min Qty: 2500 Package Multiple: 100 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for ERZV14V471CS
ERZV14V471CS CAD Models
ERZV14V471CS Part Data Attributes:
|
ERZV14V471CS
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERZV14V471CS
Panasonic Electronic Components
Varistor, 385V, 175J, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Factory Lead Time | 18 Weeks | |
Circuit RMS Voltage-Max | 300 V | |
Energy Absorbing Capacity-Max | 175 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Rated Power Dissipation (P) | 0.6 W | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 385 V |
Alternate Parts for ERZV14V471CS
This table gives cross-reference parts and alternative options found for ERZV14V471CS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERZV14V471CS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ROV14H471K | RESISTOR, VOLTAGE DEPENDENT, 385V, 175J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TE Connectivity | ERZV14V471CS vs ROV14H471K |
SR471K14ES | Varistor, 385V, 175J, Through Hole Mount, RADIAL LEADED | Walsin Technology Corporation | ERZV14V471CS vs SR471K14ES |
0470NS14DAS | RESISTOR, VOLTAGE DEPENDENT, 385V, 175J, THROUGH HOLE MOUNT | Stetron International Inc | ERZV14V471CS vs 0470NS14DAS |
0470NS14DS | RESISTOR, VOLTAGE DEPENDENT, 385V, 175J, THROUGH HOLE MOUNT | Stetron International Inc | ERZV14V471CS vs 0470NS14DS |
VZ14E471KBSFZ | Varistor, 385V, 175J, Through Hole Mount | World Products Inc | ERZV14V471CS vs VZ14E471KBSFZ |
0470NS14DFB | RESISTOR, VOLTAGE DEPENDENT, 385V, 175J, THROUGH HOLE MOUNT | Stetron International Inc | ERZV14V471CS vs 0470NS14DFB |
ERZVDED471 | Varistor, 385V, 175J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ERZV14V471CS vs ERZVDED471 |
0470NS14DTC | RESISTOR, VOLTAGE DEPENDENT, 385V, 175J, THROUGH HOLE MOUNT | Stetron International Inc | ERZV14V471CS vs 0470NS14DTC |
VZ14E471KBSEZ | Varistor, 385V, 175J, Through Hole Mount | World Products Inc | ERZV14V471CS vs VZ14E471KBSEZ |
0470NS14DAIK | RESISTOR, VOLTAGE DEPENDENT, 385V, 175J, THROUGH HOLE MOUNT | Stetron International Inc | ERZV14V471CS vs 0470NS14DAIK |