Part Details for ES1J by Jinan Jingheng Electronics Co Ltd
Overview of ES1J by Jinan Jingheng Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for ES1J
ES1J CAD Models
ES1J Part Data Attributes:
|
ES1J
Jinan Jingheng Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
ES1J
Jinan Jingheng Electronics Co Ltd
Rectifier Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | JINAN JINGHENG ELECTRONICS CO LTD | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.7 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.035 µs | |
Reverse Test Voltage | 600 V | |
Surface Mount | YES | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for ES1J
This table gives cross-reference parts and alternative options found for ES1J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ES1J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMR1F-06MTIN/LEAD | Rectifier Diode, | Central Semiconductor Corp | ES1J vs CMR1F-06MTIN/LEAD |
RS1JT&R | Rectifier Diode, | Continental Device India Ltd | ES1J vs RS1JT&R |
CD1408-R1600 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2 | Bourns Inc | ES1J vs CD1408-R1600 |
SEF105FL-C | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, HALOGEN AND LEAD FREE, PLASTIC PACKAGE-2 | Secos Corporation | ES1J vs SEF105FL-C |
SCDF105 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, 1206, 2 PIN | Secos Corporation | ES1J vs SCDF105 |
H1JFSF2 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | ES1J vs H1JFSF2 |
S1JFSHMXG | Rectifier Diode, | Taiwan Semiconductor | ES1J vs S1JFSHMXG |
ES1JALHM3G | Rectifier Diode, | Taiwan Semiconductor | ES1J vs ES1JALHM3G |
M5F | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | ES1J vs M5F |
HFM106-W | Rectifier Diode, | Rectron Semiconductor | ES1J vs HFM106-W |