Part Details for ES1JFSH by Taiwan Semiconductor
Overview of ES1JFSH by Taiwan Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for ES1JFSH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-ES1JFSHCT-ND
|
DigiKey | 35NS, 1A, 600V, SUPER FAST RECOV Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
14000 In Stock |
|
$0.0732 / $0.4600 | Buy Now |
DISTI #
ES1JFSH
|
Avnet Americas | Diode Super Fast Recovery Rectifier 600V 1A 2-Pin SOD-128 T/R - Tape and Reel (Alt: ES1JFSH) RoHS: Compliant Min Qty: 28000 Package Multiple: 14000 Container: Reel | 0 |
|
$0.0713 / $0.0792 | Buy Now |
DISTI #
821-ES1JFSH
|
Mouser Electronics | Rectifiers 35ns, 1A, 600V, Super Fast Recovery Rectifier RoHS: Compliant | 0 |
|
$0.0710 / $0.0870 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 28000 Package Multiple: 14000 | 0 |
|
$0.0871 | Buy Now |
DISTI #
ES1JFSH
|
Avnet Americas | Diode Super Fast Recovery Rectifier 600V 1A 2-Pin SOD-128 T/R - Tape and Reel (Alt: ES1JFSH) RoHS: Compliant Min Qty: 28000 Package Multiple: 14000 Container: Reel | 0 |
|
$0.0713 / $0.0792 | Buy Now |
DISTI #
ES1JFSH
|
Avnet Americas | Diode Super Fast Recovery Rectifier 600V 1A 2-Pin SOD-128 T/R - Tape and Reel (Alt: ES1JFSH) RoHS: Compliant Min Qty: 28000 Package Multiple: 14000 Container: Reel | 0 |
|
$0.0713 / $0.0792 | Buy Now |
Part Details for ES1JFSH
ES1JFSH CAD Models
ES1JFSH Part Data Attributes
|
ES1JFSH
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
ES1JFSH
Taiwan Semiconductor
Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon, SOD-128, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | SOD-128, 2 PIN | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Taiwan Semiconductor | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS, SNUBBER DIODE | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.7 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 1 µA | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for ES1JFSH
This table gives cross-reference parts and alternative options found for ES1JFSH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ES1JFSH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AES1J-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | ES1JFSH vs AES1J-HF |
ES1JF_R2_00001 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, SMAF, 2 PIN | PanJit Semiconductor | ES1JFSH vs ES1JF_R2_00001 |
SFM18PL-TP-HF | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, | Micro Commercial Components | ES1JFSH vs SFM18PL-TP-HF |
ES1HLRVG | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, GREEN, PLASTIC, SUB SMA, 2 PIN | Taiwan Semiconductor | ES1JFSH vs ES1HLRVG |
ES1HLHMH | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SUB SMA, 2 PIN | Taiwan Semiconductor | ES1JFSH vs ES1HLHMH |
EFM107B-HF-T | Rectifier Diode, | Rectron Semiconductor | ES1JFSH vs EFM107B-HF-T |
ES1JLRF | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SUB SMA, 2 PIN | Taiwan Semiconductor | ES1JFSH vs ES1JLRF |
HS1JLWH | Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon, SOD-123W, 2 PIN | Taiwan Semiconductor | ES1JFSH vs HS1JLWH |
M5G-W | Rectifier Diode, | Rectron Semiconductor | ES1JFSH vs M5G-W |
UFM15PL-TP | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, PACKAGE-2 | Micro Commercial Components | ES1JFSH vs UFM15PL-TP |