Filter Your Search
1 - 3 of 3 results
|
ES1JFSHM3G
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 1 A | 1.7 V | 35 ns | 1 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | FREE WHEELING DIODE, LOW POWER LOSS, SNUBBER DIODE | EFFICIENCY | 30 A | 1 | R-PDSO-F2 | e3 | AEC-Q101 | 1 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | TAIWAN SEMICONDUCTOR CO LTD | unknown | EAR99 | 8541.10.00.80 | 2020-06-05 | ||||
|
ES1JFSH
Taiwan Semiconductor
|
Check for Price | Yes | Active | 1 A | 1.7 V | 35 ns | 1 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | FREE WHEELING DIODE, LOW POWER LOSS, SNUBBER DIODE | EFFICIENCY | 30 A | 1 | R-PDSO-F2 | e3 | AEC-Q101 | 1 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | TAIWAN SEMICONDUCTOR CO LTD | not_compliant | SOD-128, 2 PIN | Taiwan Semiconductor | |||||
|
ES1JFSHM2G
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 1 A | 1.7 V | 35 ns | 1 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | FREE WHEELING DIODE, LOW POWER LOSS, SNUBBER DIODE | EFFICIENCY | 30 A | 1 | R-PDSO-F2 | e3 | AEC-Q101 | 1 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | TAIWAN SEMICONDUCTOR CO LTD | unknown | EAR99 | 8541.10.00.80 | 2020-06-05 |