-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 1 Phase, 1 Element, 2A, 150V V(RRM), Silicon, DO-214AA, SMB, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08R3779
|
Newark | Fast Diode, 2A, 150V, Do-214Aa, Repetitive Peak Reverse Voltage:150V, Average Forward Current:2A, Diode Configuration:Single, Forward Voltage Max:900Mv, Reverse Recovery Time:20Ns, Forward Surge Current:50A, No. Of Pins:2 Pin Rohs Compliant: Yes |Vishay ES2C-E3/52T Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1670 / $0.1810 | Buy Now |
DISTI #
11M3295
|
Newark | Fast Diode, 2A, 150V, Do-214Aa, Full Reel, Repetitive Peak Reverse Voltage:150V, Average Forward Current:2A, Diode Configuration:Single, Forward Voltage Max:900Mv, Reverse Recovery Time:20Ns, Forward Surge Current:50A Rohs Compliant: Yes |Vishay ES2C-E3/52T Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1480 / $0.1970 | Buy Now |
DISTI #
ES2C-E3/52T
|
Avnet Americas | Diode Switching 150V 2A 2-Pin SMB T/R - Tape and Reel (Alt: ES2C-E3/52T) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 8 Weeks, 0 Days Container: Reel | 9750 |
|
$0.0702 / $0.0892 | Buy Now |
DISTI #
625-ES2C-E3
|
Mouser Electronics | Rectifiers 2.0 Amp 150 Volt RoHS: Compliant | 3455 |
|
$0.1190 / $0.4200 | Buy Now |
DISTI #
V36:1790_18774008
|
Arrow Electronics | Rectifier Diode Switching 150V 2A 20ns 2-Pin SMB T/R Min Qty: 750 Package Multiple: 750 Lead time: 8 Weeks Date Code: 2323 | Americas - 41250 |
|
$0.0992 / $0.1184 | Buy Now |
|
Future Electronics | 2 A 150 V 20 ns Surface Mount Plastic Ultrafast Rectifier - DO-214AA RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 750 Container: Reel | 0Reel |
|
$0.1090 / $0.1220 | Buy Now |
|
Future Electronics | 2 A 150 V 20 ns Surface Mount Plastic Ultrafast Rectifier - DO-214AA RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 750 Container: Reel | 0Reel |
|
$0.1090 / $0.1220 | Buy Now |
DISTI #
ES2C-E3/52T
|
TTI | Rectifiers 2.0 Amp 150 Volt RoHS: Compliant pbFree: Pb-Free Min Qty: 750 Package Multiple: 750 Container: Reel |
Americas - 4500 In Stock |
|
$0.0830 / $0.0930 | Buy Now |
DISTI #
ES2C-E3/52T
|
Avnet Americas | Diode Switching 150V 2A 2-Pin SMB T/R - Tape and Reel (Alt: ES2C-E3/52T) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 8 Weeks, 0 Days Container: Reel | 9750 |
|
$0.0702 / $0.0892 | Buy Now |
DISTI #
ES2C-E3/52T
|
TME | Diode: rectifying, SMD, 150V, 2A, DO214AA,SMB, Ifsm: 50A, reel,tape Min Qty: 5 | 277 |
|
$0.0810 / $0.1550 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ES2C-E3/52T
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
ES2C-E3/52T
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 2A, 150V V(RRM), Silicon, DO-214AA, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.9 V | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 150 V | |
Reverse Recovery Time-Max | 0.03 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for ES2C-E3/52T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ES2C-E3/52T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ES2C-E3/5BT | Rectifier Diode, 1 Phase, 1 Element, 2A, 150V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Vishay Intertechnologies | ES2C-E3/52T vs ES2C-E3/5BT |
ES2C-13-F | Rectifier Diode, 1 Phase, 1 Element, 2A, 150V V(RRM), Silicon, GREEN, PLASTIC, SMB, 2 PIN | Diodes Incorporated | ES2C-E3/52T vs ES2C-13-F |
ES2C | Rectifier Diode, 1 Phase, 1 Element, 2A, 150V V(RRM), Silicon, DO-214AA, GREEN, PLASTIC, SMB, 2 PIN | Taiwan Semiconductor | ES2C-E3/52T vs ES2C |